2. Semiconductors - ICs
                                                                                                  3. Power Management ICs - PMIC
                                                                                                  4. Battery Management
                                                                                                  5. Battery Charger ICs
                                                                                                  Imprimer la page

                                                                                                  MP2672GD-0000-P

                                                                                                  BATT CHARGER, LI-ION/POL, 9V, 125DEG C

                                                                                                  MONOLITHIC POWER SYSTEMS (MPS)
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  MONOLITHIC POWER SYSTEMS (MPS) MP2672GD-0000-P
                                                                                                  MONOLITHIC POWER SYSTEMS (MPS) MP2672GD-0000-P
                                                                                                  MONOLITHIC POWER SYSTEMS (MPS) MP2672GD-0000-P
                                                                                                  FabricantMONOLITHIC POWER SYSTEMS (MPS)
                                                                                                  Réf. FabricantMP2672GD-0000-P
                                                                                                  Code Commande83AH4889
                                                                                                  103 En Stock
                                                                                                  QuantitéPrix
                                                                                                  1+4,660 $
                                                                                                  10+3,690 $
                                                                                                  25+3,450 $
                                                                                                  50+3,310 $
                                                                                                  100+3,170 $
                                                                                                  250+3,050 $
                                                                                                  500+2,960 $
                                                                                                  1000+2,870 $
                                                                                                  Prix pour :Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  4,66 $
                                                                                                  Ajouter Référence Interne / Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  MONOLITHIC POWER SYSTEMS (MPS)
                                                                                                  FabricantMONOLITHIC POWER SYSTEMS (MPS)
                                                                                                  Réf. FabricantMP2672GD-0000-P
                                                                                                  Code Commande83AH4889
                                                                                                  Battery TypeLi-Ion, Li-Pol
                                                                                                  Input Voltage5V
                                                                                                  Battery Charge Voltage9V
                                                                                                  Charge Current Max2A
                                                                                                  Charge Current2A
                                                                                                  IC Case / PackageQFN
                                                                                                  Battery IC Case StyleQFN
                                                                                                  No. of Series Cells2
                                                                                                  No. of Pins18Pins
                                                                                                  No. of Cells2Cells
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  IC MountingSurface Mount
                                                                                                  Product Range-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (19-Jan-2021)

                                                                                                  Aperçu du produit

                                                                                                  Highly integrated, flexible switch-mode battery charger IC for a lithium-ion battery with two cells in series which is used in a wide range of portable applications. When the input power supply is present, the MP2672 operates in boost mode to charge the battery with two cells in series. When charging is enabled, the MP2672 automatically detects the battery voltage and charges the battery in three phases (pre-charge, constant-current charge, and constant-voltage charge). Other features include charge termination and auto-recharge. The MP2672 also has a narrow voltage DC (NVDC) power structure. When the battery is weak, the MP2672 regulates the system output at the minimum voltage level to power the system instantly and charge the battery via the battery FET simultaneously. The MP2672 also has cell balance function. Typical applications include portable handheld solutions, POS machines, Bluetooth speakers, E-cigarettes and general 2-cell applications.

                                                                                                  • Boost charger with cell balance for 2-cell series lithium-Ion battery in QFN-18 package
                                                                                                  • 4.0V to 5.75V input operation voltage, up to 14V sustainable voltage
                                                                                                  • Up to 2A programmable charge current for battery with 2 cells in series
                                                                                                  • Compatible with host control and standalone mode
                                                                                                  • MOSFET cycle-by-cycle over-current protection, thermal regulation and thermal shutdown
                                                                                                  • Built-in charging protection and programmable safety timer
                                                                                                  • Negative temperature coefficient Pin for temperature monitoring compliant with JEITA standards
                                                                                                  • I2C port for flexible system parameter setting and status reporting in host control mode
                                                                                                  • Charging operation indicator in standalone mode, missing battery detection
                                                                                                  • Preconditioning for fully depleted battery, flexible new charging cycle initiation

                                                                                                  Remarques

                                                                                                  MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.

                                                                                                  Spécifications techniques

                                                                                                  Battery Type

                                                                                                  Li-Ion, Li-Pol

                                                                                                  Battery Charge Voltage

                                                                                                  9V

                                                                                                  Charge Current

                                                                                                  2A

                                                                                                  Battery IC Case Style

                                                                                                  QFN

                                                                                                  No. of Pins

                                                                                                  18Pins

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Input Voltage

                                                                                                  5V

                                                                                                  Charge Current Max

                                                                                                  2A

                                                                                                  IC Case / Package

                                                                                                  QFN

                                                                                                  No. of Series Cells

                                                                                                  2

                                                                                                  No. of Cells

                                                                                                  2Cells

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (19-Jan-2021)

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (19-Jan-2021)