Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTSRN 1-2433SMCopy
Newark Part No.51X1797
Product RangeTSRN 1SM Series
Your Part Number
319 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.910 |
Price for:Each
Minimum: 1
Multiple: 1
$23.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTSRN 1-2433SMCopy
Newark Part No.51X1797
Product RangeTSRN 1SM Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max3.3W
Output Voltage Nom3.3V
Output Current Max1A
Output Current Max1A
Product RangeTSRN 1SM Series
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min4.6V
Input Voltage DC Max42V
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
3.3W
Output Current Max
1A
Product Range
TSRN 1SM Series
Input Voltage DC Min
4.6V
SVHC
No SVHC (14-Jun-2023)
No. of Outputs
1 Output
Output Voltage Nom
3.3V
Output Current Max
1A
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Max
42V
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
