2. LED Lighting Components
                                                                                                3. COB LEDs
                                                                                                4. White COB LEDs
                                                                                                Imprimer la page

                                                                                                703-0120

                                                                                                LED, COOL WHITE, CHIP ON COPPER, 10W

                                                                                                MULTICOMP
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                MULTICOMP 703-0120
                                                                                                FabricantMULTICOMP
                                                                                                Réf. Fabricant703-0120
                                                                                                Code Commande94T8876
                                                                                                Votre numéro de pièce
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                MULTICOMP
                                                                                                FabricantMULTICOMP
                                                                                                Réf. Fabricant703-0120
                                                                                                Code Commande94T8876
                                                                                                COB ColorCool White
                                                                                                Color Rendering Index Max72
                                                                                                Power Rating10W
                                                                                                Luminous Flux @ Test800lm
                                                                                                Forward Current @ Test1.05A
                                                                                                Viewing Angle120°
                                                                                                Forward Voltage VF Typ9.5V
                                                                                                Nominal CCT (K)5750 K
                                                                                                COB Length20mm
                                                                                                COB Width-
                                                                                                Opto Case StyleStarboard
                                                                                                Lumens / Watt @ Current Test-
                                                                                                Light Emitting Surface3.2mm
                                                                                                Lens TypeDiffused Lens
                                                                                                Lens ShapeRound with Flat Top
                                                                                                Height1.7mm
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                The 703-0120 is a 10W High Power LED with white InGaN/sapphire LED chip and yellow diffused lens. It is suitable for application such as bulb, indoor decorating lighting, signal and symbol luminaries, reading lights, portable flashlights.

                                                                                                • High reliability
                                                                                                • Pb-free soldering application

                                                                                                Applications

                                                                                                LED Lighting, Signalling, Portable Devices

                                                                                                Spécifications techniques

                                                                                                COB Color

                                                                                                Cool White

                                                                                                Power Rating

                                                                                                10W

                                                                                                Forward Current @ Test

                                                                                                1.05A

                                                                                                Forward Voltage VF Typ

                                                                                                9.5V

                                                                                                COB Length

                                                                                                20mm

                                                                                                Opto Case Style

                                                                                                Starboard

                                                                                                Light Emitting Surface

                                                                                                3.2mm

                                                                                                Lens Shape

                                                                                                Round with Flat Top

                                                                                                Product Range

                                                                                                -

                                                                                                Color Rendering Index Max

                                                                                                72

                                                                                                Luminous Flux @ Test

                                                                                                800lm

                                                                                                Viewing Angle

                                                                                                120°

                                                                                                Nominal CCT (K)

                                                                                                5750 K

                                                                                                COB Width

                                                                                                -

                                                                                                Lumens / Watt @ Current Test

                                                                                                -

                                                                                                Lens Type

                                                                                                Diffused Lens

                                                                                                Height

                                                                                                1.7mm