Quantité | Prix |
---|---|
1+ | 1,440 $ |
Informations produit
Aperçu du produit
240-004 is a 6-pin header & gender changer ships in a pack of 5. The prolific Pmod ports and female terminated MTE cables available for Digilent FPGA boards and Test and Measurement devices provide a convenient way to connect peripherals and probe signals during the prototyping process. However often times a connection needs to be made between two female ports. The six-pin header and gender changer are ideal for facilitating and creating a secure connection between two female ports. They come as a dual male header with 6 pins, but can be broken into smaller sets or individual pins as needed. These headers are different than the typical pin header as the plastic spacer is equidistant from each end, providing the best option for gender changing female MTE cables. This is the same set of pin header and gender changers that comes with Analog Discovery.
- Changes gender for any 6-pin female header, female to male
- Connects any 2 digilent 6-pin cables together
- 0.64mm (0.025inch) pin width
- 6.35 ±0.2mm pin length
- Pins space 2.54mm (0.1inch) apart
Spécifications techniques
Header and Gender Changer
-
Digilent FPGA Boards and Test and Measurement Devices
To Be Advised
Législation et Questions environnementales
Certificat de conformité du produit