2. Test & Measurement
                                                                                                  3. Test Software & Upgrades
                                                                                                  4. Test Equipment Software
                                                                                                  Imprimer la page

                                                                                                  788045-35WM

                                                                                                  Test Software, RFmx NB-IoT/eMTC Development Software, Full, Subscription, USB, English

                                                                                                  NI / EMERSON
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  NI / EMERSON 788045-35WM
                                                                                                  FabricantNI / EMERSON
                                                                                                  Réf. Fabricant788045-35WM
                                                                                                  Code Commande47AM1324
                                                                                                  Disponible sur commande
                                                                                                  Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.
                                                                                                  QuantitéPrix
                                                                                                  1+2 035,000 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  2 035,00 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  NI / EMERSON
                                                                                                  FabricantNI / EMERSON
                                                                                                  Réf. Fabricant788045-35WM
                                                                                                  Code Commande47AM1324
                                                                                                  Software TypeRFmx NB-IoT/eMTC Development Software
                                                                                                  Software EditionFull
                                                                                                  License TypeSubscription
                                                                                                  Media TypeUSB
                                                                                                  Software LanguageEnglish
                                                                                                  Supported OSWindows 10, Windows Server 2019, 2022
                                                                                                  For Use WithNI Test Equipments
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  788045-35WM is a RFmx NB-IoT/eMTC license for the RFmx LTE/LTE-Advanced measurement personality that extends the capability of NI RF instrumentation for NB-IoT and eMTC cellular signal generation and analysis. This software enables you to analyze LTE Cat-NB1/NB2 and LTE Cat-M1/M2 uplink signals with standard-compliant, physical layer measurements such as error vector magnitude (EVM), adjacent channel leakage ratio (ACLR), spectrum emission mask (SEM), and more. With RFmx, you can perform and debug measurements quickly and easily with interactive software front panels, create and playback open, unlocked waveforms with RFmx Waveform Creator, and speed up automated testing with the performance-optimized API. This software installs with RFmx LTE/LTE-Advanced.

                                                                                                  • RFmx NB-IoT/eMTC provides signal generation and analysis for NB-Io, eMTC cellular test applications
                                                                                                  • Includes USB flash drive for installation (with media)

                                                                                                  Spécifications techniques

                                                                                                  Software Type

                                                                                                  RFmx NB-IoT/eMTC Development Software

                                                                                                  License Type

                                                                                                  Subscription

                                                                                                  Software Language

                                                                                                  English

                                                                                                  For Use With

                                                                                                  NI Test Equipments

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Software Edition

                                                                                                  Full

                                                                                                  Media Type

                                                                                                  USB

                                                                                                  Supported OS

                                                                                                  Windows 10, Windows Server 2019, 2022

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Non applicable
                                                                                                  Conforme à la norme RoHS Phthalates:Non applicable