Quantité | Prix |
---|---|
1+ | 135,950 $ |
Informations produit
Aperçu du produit
789982-35WP is a LabVIEW FPGA module helps you develop and debug custom hardware logic that you can compile and deploy to NI FPGA hardware. LabVIEW FPGA is a software add-on for LabVIEW that you can use to more efficiently and effectively design FPGA-based systems through a highly integrated development environment, IP libraries, a high-fidelity simulator, and debugging features. You can create FPGA VIs that combine direct access to I/O with user defined LabVIEW logic to define custom hardware for applications such as digital protocol communication, hardware-in-the-loop simulation, and rapid control prototyping. Though the LabVIEW FPGA Module contains many built-in signal processing routines, you can also integrate existing hardware description language (HDL) code as well as third-party IP.
Spécifications techniques
LabVIEW FPGA Module Software
Subscription
English
NI Test Equipments
To Be Advised
Full
Download
Windows 10, Windows Server 2019, 2022
-
Législation et Questions environnementales
Certificat de conformité du produit