2. Test & Measurement
                                                                                                3. Test Software & Upgrades
                                                                                                4. Test Equipment Software
                                                                                                Imprimer la page

                                                                                                781145-35

                                                                                                Test Software, LabVIEW Datalogging & Supervisory Control Module, Debug/Deploy Use, Perpetual License

                                                                                                NI / EMERSON
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                NI / EMERSON 781145-35
                                                                                                FabricantNI / EMERSON
                                                                                                Réf. Fabricant781145-35
                                                                                                Code Commande14AJ9473
                                                                                                Gamme de produitLabVIEW
                                                                                                Votre numéro de pièce
                                                                                                Disponible sur commande
                                                                                                Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.
                                                                                                QuantitéPrix
                                                                                                1+1 770,000 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                1 770,00 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                NI / EMERSON
                                                                                                FabricantNI / EMERSON
                                                                                                Réf. Fabricant781145-35
                                                                                                Code Commande14AJ9473
                                                                                                Gamme de produitLabVIEW
                                                                                                Software TypeLabVIEW Data logging and Supervisory Control Module Software
                                                                                                Software Edition-
                                                                                                For Use WithNI Test Equipments
                                                                                                License TypePerpetual
                                                                                                Media TypeDownload
                                                                                                Software LanguageEnglish
                                                                                                Supported OSWindows
                                                                                                Product RangeLabVIEW
                                                                                                SVHCNo SVHC (14-Jun-2023)

                                                                                                Aperçu du produit

                                                                                                781145-35 is a LabVIEW datalogging and supervisory control (DSC) module (full edition). It helps users develop HMI/SCADA or high-channel-count data-logging applications. It is an add-on software for the LabVIEW programming environment. Users can use this module to develop a distributed monitoring and control system with tags ranging from a few dozen to tens of thousands. It includes tools for logging data to a networked historical database, tracking real-time and historical trends, managing alarms and events, networking LabVIEW Real-Time targets and OPC devices into one complete system, and adding security to user interfaces.

                                                                                                • Perpetual license

                                                                                                Spécifications techniques

                                                                                                Software Type

                                                                                                LabVIEW Data logging and Supervisory Control Module Software

                                                                                                For Use With

                                                                                                NI Test Equipments

                                                                                                Media Type

                                                                                                Download

                                                                                                Supported OS

                                                                                                Windows

                                                                                                SVHC

                                                                                                No SVHC (14-Jun-2023)

                                                                                                Software Edition

                                                                                                -

                                                                                                License Type

                                                                                                Perpetual

                                                                                                Software Language

                                                                                                English

                                                                                                Product Range

                                                                                                LabVIEW

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non applicable
                                                                                                Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                SVHC :No SVHC (14-Jun-2023)