2. Test & Measurement
                      3. Modular Test Systems
                      4. Controller Accessories
                      Imprimer la page

                      782582-01

                      Terminal Block, NI-9980, 10-Position C Series Module

                      NI / EMERSON 782582-01
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantNI / EMERSON
                      Réf. Fabricant782582-01
                      Code Commande14AJ5575
                      Gamme de produitNI-9980
                      Impossible de récupérer les informations sur la disponibilité

                      Informations produit

                      FabricantNI / EMERSON
                      Réf. Fabricant782582-01
                      Code Commande14AJ5575
                      Gamme de produitNI-9980
                      Accessory TypeTerminal Block
                      For Use WithNI 10-Position C Series Module
                      Product RangeNI-9980
                      SVHCNo SVHC (08-Jul-2021)

                      Aperçu du produit

                      The NI-9980 consists of a bag of 10 spring terminal plugs for any 10-position C Series module. These terminal plugs provide direct connectivity to the module. All C Series modules ship with the required connectors, so you can purchase the NI-9980 to add spring terminal connectivity, reduce wiring on multiple devices, or use for spare replacements.

                      Spécifications techniques

                      Accessory Type

                      Terminal Block

                      Product Range

                      NI-9980

                      For Use With

                      NI 10-Position C Series Module

                      SVHC

                      No SVHC (08-Jul-2021)

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Oui

                      RoHS

                      Conforme à la norme RoHS Phthalates:Oui

                      RoHS

                      SVHC :No SVHC (08-Jul-2021)