2. Test & Measurement
                                                                                                3. Test Software & Upgrades
                                                                                                4. Test Equipment Software
                                                                                                Imprimer la page

                                                                                                788482-35

                                                                                                Test Software, WLAN Test Toolkit, 802.11ah, Download, English, 1 Yr Subscription

                                                                                                NI / EMERSON
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                NI / EMERSON 788482-35
                                                                                                FabricantNI / EMERSON
                                                                                                Réf. Fabricant788482-35
                                                                                                Code Commande95AJ6954
                                                                                                Votre numéro de pièce
                                                                                                Disponible sur commande
                                                                                                Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.
                                                                                                QuantitéPrix
                                                                                                1+3 180,000 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                3 180,00 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                NI / EMERSON
                                                                                                FabricantNI / EMERSON
                                                                                                Réf. Fabricant788482-35
                                                                                                Code Commande95AJ6954
                                                                                                Software TypeWLAN Test Toolkit Software
                                                                                                Software Edition-
                                                                                                License TypeSubscription
                                                                                                Media TypeDownload
                                                                                                Software LanguageEnglish
                                                                                                Supported OSWindows
                                                                                                For Use WithNI RF Signal Generation and Analysis
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (14-Jun-2023)

                                                                                                Aperçu du produit

                                                                                                WLAN Test Toolkit is application software that extends the capability of NI RF instrumentation for WLAN 802.11 signal generation and analysis. This software enables you to analyse 802.11a/b/g/j/p/n/af/ah/ac/ax signals with standard-compliant, physical layer measurements such as error vector magnitude (EVM), spectrum emission mask (SEM), transmit power (TXP), and more. WLAN Test Toolkit supports multi-user signals with flexible configurations, impairments, and measurement results per user, as well as MIMO and diversity configurations. With WLAN Test Toolkit, you can perform measurements quickly and easily with interactive software front panels, create and playback open, unlocked waveforms, and speed up automated testing with the performance-optimized API.

                                                                                                • One year annual subscriptions

                                                                                                Spécifications techniques

                                                                                                Software Type

                                                                                                WLAN Test Toolkit Software

                                                                                                License Type

                                                                                                Subscription

                                                                                                Software Language

                                                                                                English

                                                                                                For Use With

                                                                                                NI RF Signal Generation and Analysis

                                                                                                SVHC

                                                                                                No SVHC (14-Jun-2023)

                                                                                                Software Edition

                                                                                                -

                                                                                                Media Type

                                                                                                Download

                                                                                                Supported OS

                                                                                                Windows

                                                                                                Product Range

                                                                                                -

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non applicable
                                                                                                Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                SVHC :No SVHC (14-Jun-2023)