Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Disponible sur commande
Délais d’approvisionnement standard du fabricant : 62 semaine(s)
Informations produit
FabricantNXP
Réf. FabricantEVBUSB2SER
Code Commande45T2325
Kit Application TypeInterface
Application Sub TypeUSB to Serial Communication Interface
Silicon ManufacturerNXP
Silicon Core NumberMCF5211
Product Range-
Kit ContentsEval Board USB2SER
SVHCNo SVHC (27-Jun-2024)
Aperçu du produit
The EVBUSB2SER board is part of NXP's solutions for communication, and provides another way to connect your embedded system via USB. The evaluation board is a communication bridge between the USB and serial data, which can be any RS232/RS485 or TTL. The evaluation board supports baud rates from 300bps through 115200bps, 8 data bits, odd or even parity, 1 or 2 stop bits, software (xon/xoff) and hardware flow control.
- Single chip USB to RS232 UART data transfer
- Certified full speed USB 2.0 support
- 300bps to 115200bps UART with software Xon/Xoff and hardware flow control
- 2.7v to 5.5v voltage operation
- Available drivers for Windows 7, Windows Vista, Windows XP and Linux Kernel 2.6.34 and higher
Applications
Communications & Networking
Spécifications techniques
Kit Application Type
Interface
Silicon Manufacturer
NXP
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Application Sub Type
USB to Serial Communication Interface
Silicon Core Number
MCF5211
Kit Contents
Eval Board USB2SER
Documents techniques (3)
Produits associés
8 produit(s) trouvé(s)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :No SVHC (27-Jun-2024)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit