2. Sensors & Transducers
                                                                                                3. Sensors
                                                                                                4. Sensor Development & Evaluation Kits
                                                                                                Imprimer la page

                                                                                                KITPRESSURE1EVB

                                                                                                Evaluation Module, Pressure Sensor, Plug & Play, BDM Debug Port for MCU

                                                                                                NXP
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                NXP KITPRESSURE1EVB
                                                                                                FabricantNXP
                                                                                                Réf. FabricantKITPRESSURE1EVB
                                                                                                Code Commande26R2786
                                                                                                Votre numéro de pièce
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                NXP
                                                                                                FabricantNXP
                                                                                                Réf. FabricantKITPRESSURE1EVB
                                                                                                Code Commande26R2786
                                                                                                Application Sub TypePressure Sensor
                                                                                                Kit ContentsPressure Interface Board MC9S08SH8, USB Cable, Quick Start Guide
                                                                                                SVHCNo SVHC (27-Jun-2024)

                                                                                                Aperçu du produit

                                                                                                The KITPRESSURE1EVB is a sensor toolbox pressure sensor interface board, designed to work with the various members of the sensor toolbox, including the KITMPXV5004DPEVB pressure daughter board. The interface board allows the user to efficiently evaluate the NXP pressure sensor portfolio by allowing simple graphing and dataloging of the pressure signal. Sensor toolbox provides a customizable selection of sensor development tools, accessories and software from NXP's portfolio of acceleration, pressure and proximity touch sensors which enrich designs with a broad range of capabilities in detecting real world conditions, such as motion, touch or pressure.

                                                                                                • Easily evaluate and demonstrate sensor functionality
                                                                                                • Unified architecture with the same GUI software
                                                                                                • Plug and play
                                                                                                • Flexible with a variety of boards that fit together
                                                                                                • Can quickly demonstrate all sensor types

                                                                                                Applications

                                                                                                Industrial, Sensing & Instrumentation

                                                                                                Contenu

                                                                                                Pressure Interface Board, USB Cable, Quick Start Guide.

                                                                                                Spécifications techniques

                                                                                                Application Sub Type

                                                                                                Pressure Sensor

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2024)

                                                                                                Kit Contents

                                                                                                Pressure Interface Board MC9S08SH8, USB Cable, Quick Start Guide

                                                                                                Documents techniques (3)

                                                                                                Operating Instructions EN

                                                                                                Miscellaneous EN

                                                                                                Operating Instructions EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (27-Jun-2024)