2. Semiconductors - ICs
                                                                                                3. Clock,Timing & Frequency Management
                                                                                                4. Real Time Clocks
                                                                                                Imprimer la page

                                                                                                PCF2131TFY

                                                                                                Real Time Clock/Calendar IC, YY-MM-DD-DW, I2C, SPI, 1.2V to 5.5V, -40°C to 85°C, HLSON-16

                                                                                                NXP
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                NXP PCF2131TFY
                                                                                                FabricantNXP
                                                                                                Réf. FabricantPCF2131TFY
                                                                                                Code Commande99AJ4767
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                6 855 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                604 Livraison dans 1-3 jours ouvrables(US stock)
                                                                                                6251 Livraison dans 2-4 jours ouvrables(UK stock)
                                                                                                Commander avant 21:00
                                                                                                Options de conditionnement
                                                                                                Bandes découpées & Mise en bobine
                                                                                                QuantitéPrix
                                                                                                1+4,050 $
                                                                                                10+3,170 $
                                                                                                25+2,850 $
                                                                                                50+2,810 $
                                                                                                100+2,780 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                NXP
                                                                                                FabricantNXP
                                                                                                Réf. FabricantPCF2131TFY
                                                                                                Code Commande99AJ4767
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Date FormatYY-MM-DD-DW
                                                                                                Time FormatHH:MM:SS: 12Hr / 24Hr
                                                                                                Clock IC TypeCalendar, Clock
                                                                                                Supply Voltage Min1.2V
                                                                                                Supply Voltage Max5.5V
                                                                                                Clock IC Case StyleHLSON
                                                                                                No. of Pins16Pins
                                                                                                IC Interface TypeI2C, SPI
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                Product Range-
                                                                                                Automotive Qualification StandardAEC-Q100
                                                                                                MSLMSL 3 - 168 hours
                                                                                                SVHCNo SVHC (27-Jun-2024)

                                                                                                Aperçu du produit

                                                                                                PCF2131TFY is a CMOS Real Time Clock (RTC) and calendar with an integrated Temperature Compensated Crystal (Xtal) Oscillator (TCXO) and a 32.768kHz quartz crystal optimized for very high accuracy and ultra low power consumption. The PCF2131 has a selectable I2C-bus or SPI-bus, a backup battery switch-over circuit, a programmable watchdog function, four timestamps function, and many other features. It is used in electronic metering for electricity, water, and gas, precision timekeeping, access to accurate time of the day, GPS equipment to reduce time to first fix, applications that require an accurate process timing and products with long automated unattended operation time.

                                                                                                • Ultra low supply current: typical 64nA at VDD = 3.3V
                                                                                                • Temperature compensated RTC, typical accuracy ±3ppm from -40°C to +85°C
                                                                                                • Integration of a 32.768kHz quartz crystal and oscillator in the same package
                                                                                                • Provides year, month, day, weekday, hours, minutes, seconds and 1/100 seconds
                                                                                                • Provides leap year correction
                                                                                                • 2-line bidirectional 400kHz fast-mode I2C-bus interface, 4-line SPI-bus with separate data I/O
                                                                                                • Battery backup input pin and switch-over circuitry, battery backed output voltage
                                                                                                • Power-On Reset (POR), Power-On Reset Override (PORO) function, software reset function
                                                                                                • Programmable 1sec/1min interrupt, programmable alarm function with interrupt capability
                                                                                                • Available in a 16 pin HLSON package, temperature range from -40°C to +85°C

                                                                                                Spécifications techniques

                                                                                                Date Format

                                                                                                YY-MM-DD-DW

                                                                                                Clock IC Type

                                                                                                Calendar, Clock

                                                                                                Supply Voltage Max

                                                                                                5.5V

                                                                                                No. of Pins

                                                                                                16Pins

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                -

                                                                                                MSL

                                                                                                MSL 3 - 168 hours

                                                                                                Time Format

                                                                                                HH:MM:SS: 12Hr / 24Hr

                                                                                                Supply Voltage Min

                                                                                                1.2V

                                                                                                Clock IC Case Style

                                                                                                HLSON

                                                                                                IC Interface Type

                                                                                                I2C, SPI

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                Automotive Qualification Standard

                                                                                                AEC-Q100

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2024)

                                                                                                Produits de remplacement pour PCF2131TFY

                                                                                                1 produit trouvé

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (27-Jun-2024)