Informations produit
Aperçu du produit
TJA1448BTK/0Z is a dual high-speed CAN transceiver with standby mode. It provides an interface between a Controller Area Network (CAN) or CAN FD (Flexible Data rate) protocol controller and the physical two-wire CAN bus. The transceiver implements the CAN physical layer as defined in ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5, and are fully interoperable with high-speed Classical CAN and CAN FD transceivers. These variants enable reliable communication in the CAN FD fast phase at data rates up to 5Mbit/s. It is intended as a simple replacement for dual high-speed Classical CAN and CAN FD transceivers, such as the TJA1059 from NXP. It offers pin compatibility and is designed to avoid changes to hardware and software design, allowing the TJA1448 to be easily retrofitted to existing applications.
- ISO 11898-2:2016, SAE J2284-1 to SAE J2284-5 and SAE J1939-14 compliant
- Low Electromagnetic Emission (EME) and high Electromagnetic Immunity (EMI)
- Qualified according to AEC-Q100 Grade 1
- Fully independent control of two transceivers combined monolithically in a single package
- Undervoltage detection with defined handling on all supply pins
- Full functionality guaranty from undervoltage detection thresholds up to max limiting voltage values
- Defined behavior below the undervoltage detection thresholds
- Transceiver disengages from bus (high-ohmic) when supply voltage drops below off mode threshold
- Internal biasing of TXD and mode selection input pins, to enable defined fail-safe behavior
- HVSON14 package, virtual junction temperature range from -40 to +150°C
Spécifications techniques
CAN
5Mbps
-
5.5V
HVSON
2Channels
2Receivers
150°C
AEC-Q100
MSL 1 - Unlimited
CAN FD Transceiver
-
4.5V
HVSON
14Pins
2Drivers
-40°C
-
AEC-Q100
No SVHC (27-Jun-2024)
Produits de remplacement pour TJA1448BTK/0Z
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit