2. Raspberry Pi
                                                                                                  3. Raspberry Pi Peripherals & Accessories
                                                                                                  4. Raspberry Pi Add-On Cards & Modules
                                                                                                  Imprimer la page

                                                                                                  PIS-0264

                                                                                                  Add-On Board, PaPiRus ePaper/eInk Display HAT For Raspberry Pi, 2" (Medium)

                                                                                                  PI SUPPLY
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  PI SUPPLY PIS-0264
                                                                                                  FabricantPI SUPPLY
                                                                                                  Réf. FabricantPIS-0264
                                                                                                  Code Commande31AC4879
                                                                                                  Gamme de produitDisplays
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 5 semaine(s)

                                                                                                  Informations produit

                                                                                                  PI SUPPLY
                                                                                                  FabricantPI SUPPLY
                                                                                                  Réf. FabricantPIS-0264
                                                                                                  Code Commande31AC4879
                                                                                                  Gamme de produitDisplays
                                                                                                  Product RangeDisplays
                                                                                                  For Use WithRaspberry Pi
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  Paper hats may be old news, but this ePaper HAT for the Raspberry Pi can still turn heads. This kit includes a driver board and a medium ePaper / eInk screen that can easily be integrated into your projects. ePaper / eInk display technology closely mimics the appearance of ink on paper to clearly display text and graphics that can last indefinitely - even without electricity. Because they work by reflecting ambient light they use almost no energy and look remarkably like printed media. Extremely low power requirements make these displays perfect for indoor and signage and data-logging. The HAT assembly contains all necessary circuitry to drive ePaper screens and an EEPROM for future plug-and-play compatibility. All signals are broken out and accessible through the 40-pin GPIO header. Downloadable sample programs help you get up and running quickly.

                                                                                                  Spécifications techniques

                                                                                                  Product Range

                                                                                                  Displays

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  For Use With

                                                                                                  Raspberry Pi

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:5A991
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :À déterminer
                                                                                                  Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                  SVHC :To Be Advised