2. Tools & Production Supplies
                                                                                                3. Prototyping Tools & Breadboards
                                                                                                4. Prototyping Boards
                                                                                                Imprimer la page

                                                                                                21-14540

                                                                                                Breadboard 1580 Tie Points

                                                                                                PROSKIT INDUSTRIES
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                PROSKIT INDUSTRIES 21-14540
                                                                                                PROSKIT INDUSTRIES 21-14540
                                                                                                PROSKIT INDUSTRIES 21-14540
                                                                                                FabricantPROSKIT INDUSTRIES
                                                                                                Réf. Fabricant21-14540
                                                                                                Code Commande42X9483
                                                                                                Votre numéro de pièce
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 24 semaine(s)

                                                                                                Informations produit

                                                                                                PROSKIT INDUSTRIES
                                                                                                FabricantPROSKIT INDUSTRIES
                                                                                                Réf. Fabricant21-14540
                                                                                                Code Commande42X9483
                                                                                                Board TypeBreadboard
                                                                                                Board Material-
                                                                                                Hole Diameter-
                                                                                                External Height-
                                                                                                External Width-
                                                                                                Board Thickness-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                High quality breadboard is used for simulated layout. Meet all of your project and prototyping needs with this board. Also great for maker projects.

                                                                                                • The edge plate easily folds up for convenience
                                                                                                • 1580 tie points
                                                                                                • Round hole designed for easy plug and pull
                                                                                                • Expandable by combining several boards together
                                                                                                • Wear-proof material made of ABS & phosphor bronze with good flexibility and electric conductivity"

                                                                                                Spécifications techniques

                                                                                                Board Type

                                                                                                Breadboard

                                                                                                Hole Diameter

                                                                                                -

                                                                                                External Width

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Board Material

                                                                                                -

                                                                                                External Height

                                                                                                -

                                                                                                Board Thickness

                                                                                                -

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:À déterminer