Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Disponible sur commande
Délais d’approvisionnement standard du fabricant : 24 semaine(s)
Informations produit
FabricantPROSKIT INDUSTRIES
Réf. Fabricant21-14542
Code Commande42X9484
Board TypeBreadboard
Board Material-
Hole Diameter-
External Height-
External Width-
Board Thickness-
SVHCNo SVHC (25-Jun-2025)
Aperçu du produit
High quality breadboard is used to simulate circuit layouts. Meet all of your project and prototyping needs with this board. Also great for maker projects.
- The edge plate easily folds up for convenience
- 2420 tie points
- Round hole designed for easy plug and pull
- Expandable by combining several boards together
- Wear-proof material made of ABS & phosphor bronze with good flexibility and electrical conductivity"
Spécifications techniques
Board Type
Breadboard
Hole Diameter
-
External Width
-
SVHC
No SVHC (25-Jun-2025)
Board Material
-
External Height
-
Board Thickness
-
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :No SVHC (25-Jun-2025)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit
