2. Embedded Computers, Education & Maker Boards
                                                                                                3. Other Educational & Maker Boards
                                                                                                4. Embedded Development Kits - Other Educational & Maker Boards
                                                                                                Imprimer la page

                                                                                                DEMO9RS08KB12

                                                                                                Demo Board, USB To BDM, RS08, Power Selector, Keyboard, Light Sensor

                                                                                                NXP
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                NXP DEMO9RS08KB12
                                                                                                NXP DEMO9RS08KB12
                                                                                                NXP DEMO9RS08KB12
                                                                                                NXP DEMO9RS08KB12
                                                                                                FabricantNXP
                                                                                                Réf. FabricantDEMO9RS08KB12
                                                                                                Code Commande64R6344
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 9 semaine(s)

                                                                                                Informations produit

                                                                                                NXP
                                                                                                FabricantNXP
                                                                                                Réf. FabricantDEMO9RS08KB12
                                                                                                Code Commande64R6344
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerNXP
                                                                                                No. of Bits8bit
                                                                                                Silicon Family NameRS08KB
                                                                                                Core ArchitectureRS08
                                                                                                Core Sub-ArchitectureRS08
                                                                                                Silicon Core NumberMC9RS08
                                                                                                Kit ContentsDEMO9RS08KB12 Board and USB Cable, Getting Started DVD, Quick Start Guide
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (27-Jun-2024)

                                                                                                Aperçu du produit

                                                                                                The DEMO9RS08KB12 is a demonstration board for the MC9RS08KB12 microcontroller. Application development is quick and easy with the integrated USB to BDM, sample software tools, and examples. An optional BDM port is also provided to allow use of a BDM port cable. A 36pin MCU port connector provides access to all I/O signals on the target MCU.

                                                                                                • MC9S08KB12 MCU with 12K bytes flash and 256bytes RAM memories
                                                                                                • MCU port socket header for access to MCU IO signals
                                                                                                • On board 5V regulator
                                                                                                • Power input selection jumpers
                                                                                                • Power input from USB to BDM

                                                                                                Applications

                                                                                                Consumer Electronics, Industrial, Medical, Motor Drive & Control, Lighting, Hobby & Education

                                                                                                Contenu

                                                                                                DEMO9RS08KB12 Board and USB Cable, Quick Start Guide, Getting Started DVD.

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                NXP

                                                                                                Silicon Family Name

                                                                                                RS08KB

                                                                                                Core Sub-Architecture

                                                                                                RS08

                                                                                                Kit Contents

                                                                                                DEMO9RS08KB12 Board and USB Cable, Getting Started DVD, Quick Start Guide

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2024)

                                                                                                No. of Bits

                                                                                                8bit

                                                                                                Core Architecture

                                                                                                RS08

                                                                                                Silicon Core Number

                                                                                                MC9RS08

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (3)

                                                                                                Technical Data Sheet EN

                                                                                                element14 Technical Page EN

                                                                                                element14 Technical Page EN

                                                                                                Produits associés

                                                                                                8 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :No SVHC (27-Jun-2024)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit