2. Connectors
                                                                                                  3. Terminal Blocks & Accessories
                                                                                                  4. Power Distribution Blocks
                                                                                                  Imprimer la page

                                                                                                  9080LBA261104

                                                                                                  Panel Mount Barrier Terminal Block, 115 A, 600 V, 2 Pole, 1, Screw, 2 AWG

                                                                                                  SQUARE D BY SCHNEIDER ELECTRIC
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  SQUARE D BY SCHNEIDER ELECTRIC 9080LBA261104
                                                                                                  FabricantSQUARE D BY SCHNEIDER ELECTRIC
                                                                                                  Réf. Fabricant9080LBA261104
                                                                                                  Code Commande17B3358
                                                                                                  Gamme de produitLinergy 9080LB Series
                                                                                                  50 En Stock

                                                                                                  Vous en voulez davantage ?

                                                                                                  expédition le jour même
                                                                                                  Commande avant 21h  avec expédition standard

                                                                                                  Informations produit

                                                                                                  SQUARE D BY SCHNEIDER ELECTRIC
                                                                                                  FabricantSQUARE D BY SCHNEIDER ELECTRIC
                                                                                                  Réf. Fabricant9080LBA261104
                                                                                                  Code Commande17B3358
                                                                                                  Gamme de produitLinergy 9080LB Series
                                                                                                  Rated Current115A
                                                                                                  Rated Voltage600V
                                                                                                  No. of Poles2 Pole
                                                                                                  Line Side Connections Per Pole1
                                                                                                  Line Side Connection MethodScrew
                                                                                                  Line Side Wire Size Max2AWG
                                                                                                  Load Side Connections Per Pole4
                                                                                                  Load Side Connection MethodScrew
                                                                                                  Load Side Wire Size Max10AWG
                                                                                                  Product RangeLinergy 9080LB Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Spécifications techniques

                                                                                                  Rated Current

                                                                                                  115A

                                                                                                  No. of Poles

                                                                                                  2 Pole

                                                                                                  Line Side Connection Method

                                                                                                  Screw

                                                                                                  Load Side Connections Per Pole

                                                                                                  4

                                                                                                  Load Side Wire Size Max

                                                                                                  10AWG

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Rated Voltage

                                                                                                  600V

                                                                                                  Line Side Connections Per Pole

                                                                                                  1

                                                                                                  Line Side Wire Size Max

                                                                                                  2AWG

                                                                                                  Load Side Connection Method

                                                                                                  Screw

                                                                                                  Product Range

                                                                                                  Linergy 9080LB Series