STMicroelectronics broad analog solution

Reliable and easy-to-design products for your industrial and automotive applications

The IoT’s rapid growth and electrification for greener energy are driven by digital technology—yet digital solutions depend on analog sensors measuring pressure, temperature, flow, and many other real-world parameters.

STMicroelectronics’ range of efficient and robust analog products is ideally suited for both industrial and automotive applications, with a wide ecosystem that simplifies evaluation and adoption in a board. And with an expanding roadmap of innovative products from a manufacturer you know and trust and a technical support team based in Europe, it’s never been a better time to start your new design with analog products from STMicroelectronics.

Quick access to product portfolio

Product portfolio:

Mid-voltage DC-DC

ProductDescriptionCorresponding board
A5973DDC-DC Switching Buck RegulatorBuy nowSTSW-eDSimBuy now
A5975DDC-DC Switching Step-Down RegulatorBuy nowSTSW-eDSimBuy now
A6983DC/DC Switching Regulator, Buck Step DownBuy nowSTSW-eDSimBuy now
A6983IDC/DC Switching Regulator, Buck Step DownBuy nowSTSW-eDSimBuy now
A6984DC-DC Switching Buck RegulatorBuy nowSTSW-eDSimBuy now
A6986DC-DC Switching Synchronous Iso-Buck RegulatorBuy nowSTSW-eDSimBuy now
A6986FDC-DC Switching Synchronous Iso-Buck RegulatorBuy nowSTSW-eDSimBuy now
A6986IDC-DC Switching Synchronous Iso-Buck RegulatorBuy nowSTSW-eDSimBuy now
A7986ADC-DC Switching Synchronous Iso-Buck RegulatorBuy nowSTSW-eDSimBuy now
L4971DC-DC Switching Buck (Step Down) RegulatorBuy nowSTSW-eDSimBuy now
L4973DC-DC Switching Buck (Step Down) RegulatorBuy nowSTSW-eDSimBuy now
L4978DC-DC Switching Buck (Step Down) RegulatorBuy nowSTSW-eDSimBuy now
L5970ADDC-DC Switching Buck (Step Down) RegulatorBuy nowSTSW-eDSimBuy now
L5970DDC-DC Switching Buck (Step Down) RegulatorBuy nowSTSW-eDSimBuy now
L5972DDC-DC Switching Buck (Step Down) RegulatorBuy nowSTSW-eDSimBuy now
L5973ADDC-DC Switching Buck (Step Down) RegulatorBuy nowSTSW-eDSimBuy now
L5973DDC-DC Switching Buck (Step Down) RegulatorBuy nowSTSW-eDSimBuy now
L5980DC/DC RegulatorBuy nowSTSW-eDSimBuy now
L5987DC/DC RegulatorBuy nowSTSW-eDSimBuy now
L6902DC-DC Switching Buck (Step Down) RegulatorBuy nowSTEVAL-FTD01KCBBuy now
L6981DC-DC Switching Synchronous Buck RegulatorBuy nowSTEVAL-L6981CDRBuy now
L6982DC-DC Switching Synchronous Buck RegulatorBuy nowSTEVAL-L6981CDRBuy now
L6983DC-DC Switching Synchronous Buck RegulatorBuy nowSTEVAL-ISA208V1Buy now
L6983IDC-DC Switching Synchronous Buck RegulatorBuy nowSTEVAL-L6983IV1Buy now
L6984DC-DC Switching Synchronous Buck RegulatorBuy nowSTEVAL-ISA159V1Buy now
L6986DC-DC Switching Synchronous Buck RegulatorBuy nowSTSW-eDSimBuy now
L6986HDC-DC Switching Synchronous Buck RegulatorBuy nowSTSW-eDSimBuy now
L6986IDC-DC Switching Synchronous Buck RegulatorBuy nowSTSW-eDSimBuy now
L7980DC/DC Buck (Step Down) RegulatorBuy nowSTSW-eDSimBuy now
L7981DC/DC Buck (Step Down) RegulatorBuy nowSTSW-eDSimBuy now
L7985DC/DC Buck (Step Down) RegulatorBuy nowSTSW-eDSimBuy now
L7986DC/DC Buck (Step Down) RegulatorBuy nowSTSW-eDSimBuy now
L7986TADC-DC Switching Step-Down RegulatorBuy nowSTSW-eDSimBuy now
ST1S03DC-DC Switching Buck Step Down RegulatorBuy nowSTEVAL-ISA042V2Buy now
ST1S14DC/DC Buck (Step Down) RegulatorBuy nowSTEVAL-ISA095V1Buy now
ST1S40DC/DC Buck (Step Down) RegulatorBuy nowSTEVAL-ISA084V1Buy now
ST1S41DC-DC Switching Buck (Step Down) RegulatorBuy nowSTEVAL-ISA108V1Buy now
ST1S50DC-DC Switching Buck Step Down RegulatorBuy nowSTEVAL-ISA146V1Buy now
STPD01DC-DC Switching Synchronous Buck RegulatorBuy nowSTEVAL-2STPD01Buy now

Motor control

ProductDescriptionAutomotiveIndustrial
STSPIN32F0Smart Industry or Industry 4.0, often referred to as the fourth industrial revolution, is bringing more intelligence into everything and motor control is no exception: distributed intelligence, decentralized diagnostics, communication and flexibility to adapt in real-time to external events are a must, not forgetting the relentless pursuit of energy efficiency.✔Buy now
STSPIN32G4The STSPIN32G4 is an extremely integrated and flexible motor controller for driving 3-phase brushless motors, helping designers to choose the most suitable driving mode and reduce PCB area and overall Bill Of Materials.It embeds a triple half-bridge gate driver able to drive power MOSFETs with a current capability of 1 A (sink and source).✔Buy now
STSPIN250The STSPIN250 is a single brush DC motor driver integrating a low Rds(ON) power stage in a small VFQFPN 3 x 3 mm package. The device is designed to operate in battery-powered scenarios and can be forced in a zero-consumption state allowing a significant increase in battery life.✔Buy now
STSPIN948The STSPIN948 is a 4.5 A dual full-bridge driver for brushed DC motors or bipolar stepper motors. The power stage is designed with high dynamic performance, allowing to achieve high frequency PWM control with precise duty-cycle.✔Buy now
STSPIN958The STSPIN958 is a 5A full bridge driver for brushed DC motors. The power stage is designed with high dynamic performance, allowing to achieve high frequency PWM control with precise duty-cycle.✔New!
Buy now
STSPIN220The STSPIN220 is a stepper motor driver which integrates, in a small VFQFPN 3 x 3 x 1.0 mm package, both control logic and a low RDS (on) power stage. The integrated controller implements PWM current control with fixed OFF time and a microstepping resolution up to 1/256th of a step.✔Buy now
powerSTEP01The powerSTEP01 is a system-in-package integrating 8 N-channel 16 mΩ MOSFETs for stepper applications up to 85 V with an SPI programmable controller, providing a full digital control of the motion through a speed profile generation and positioning calculations.✔Buy now
STSPIN32G0251The STSPIN32G0251 is a system-in-package providing an integrated solution suitable for driving three-phase applications. It embeds an MCU (STM32G031x8x3) featuring an Arm 32-bit Cortex®-M0+ CPU and a 250 V triple half-bridge gate driver, able to drive N-channel power MOSFETs or IGBTs.✔New!
Buy now
STSPIN32G0252The STSPIN32G0252 is a system-in-package providing an integrated solution suitable for driving three-phase applications. It embeds an MCU (STM32G031x8x3) featuring an Arm 32-bit Cortex®-M0+ CPU and a 250 V triple half-bridge gate driver, able to drive N-channel power MOSFETs or IGBTs.✔New!
Buy now
STSPIN32G0601The STSPIN32G0601 is a system-in-package providing an integrated solution suitable for driving three-phase applications. It embeds an MCU (STM32G031x8x3) featuring an Arm 32-bit Cortex®-M0+ CPU and a 600 V triple half-bridge gate driver, able to drive N-channel power MOSFETs or IGBTs.✔New!
Buy now
STSPIN32G0602The STSPIN32G0602 is a system-in-package providing an integrated solution suitable for driving three-phase applications. It embeds an MCU (STM32G031x8x3) featuring an Arm 32-bit Cortex®-M0+ CPU and a 600 V triple half-bridge gate driver, able to drive N-channel power MOSFETs or IGBTs.✔New!
Buy now

Current sense amplifiers

ProductDescriptionAutomotiveIndustrial
TSC1641The TSC1641 is a high precision current, voltage, power, and temperature monitoring analog front-end (AFE). It monitors current into a shunt resistor and load voltage up to 60 V in a synchronized way.✔New!
Buy now
TSC200The TSC200 is a high-side current sense amplifier which delivers an analog voltage output. It can sense current via a shunt resistor over a wide range of common mode voltages, from -16 to +80 V, whatever the supply voltage is.✔New!
Buy now
TSC2011HThe TSC2011H is a precision bidirectional current sense amplifier. It can sense the current thanks to a shunt resistor over a wide range of common mode voltages, from - 20 to + 70 V, whatever the supply voltage is.✔Buy now
TSC2012The TSC2012 is a precision bidirectional current sense amplifier. It can sense the current thanks to a shunt resistor over a wide range of common mode voltages, from - 20 to + 70 V, whatever the supply voltage is.✔✔Buy now
TSC202High voltage, current sense amplifier with open drain comparator and ref. Wide common-mode voltage: -16 to 80 V.✔✔New!
Buy now
TSC2020The TSC2020 is a precision bidirectional current sense amplifier. It can sense current via a shunt resistor over a wide range of common-mode voltages, from -4 to +100 V, whatever the supply voltage is. It is able to sense very low drop voltages, minimizing measurement error.✔✔New!
Buy now
TSC210TSC210 is a series of zero-drift current sense amplifiers that can sense current via a shunt resistor over a wide range of common mode voltages from -0.3 to +26 V, whatever the supply voltage is.✔✔Buy now
TSC212TSC212 is a series of zero-drift current sense amplifiers that can sense current via a shunt resistor over a wide range of common mode voltages from -0.3 to +26 V, whatever the supply voltage is.✔✔Buy now

High-voltage DC-DC

ProductDescriptionAutomotiveIndustrial
L3751The 6 V to 75 V wide input voltage range L3751 synchronous buck controller features extreme voltage conversion ratio over switching frequency range (100 kHz - 1 MHz) thanks to 40 nsec minimum conduction time.✔Buy now
A7987The A7987 is a step-down monolithic switching regulator that can deliver up to 3 A DC. The adjustable output voltage ranges from 0.8 V to VIN. The wide input voltage range and the almost 100% duty cycle capability meet the fail-safe specifications for automotive systems.✔Buy now
L7987The L7987 device is a step-down monolithic switching regulator able to deliver up to 3 A DC. The output voltage adjustability ranges from 0.8 V to VIN. The wide input voltage range and the 100% duty cycle capability meet the fail safe specifications for industrial systems.✔Buy now
L7987LThe L7987L device is a step-down monolithic switching regulator able to deliver up to 2 A DC. The output voltage adjustability ranges from 0.8 V to almost VIN. The embedded switchover feature on the VBIAS pin maximizes the efficiency at light load.✔Buy now
L7983The L7983 device is a step-down monolithic switching regulator able to deliver up to 300 mA DC based on peak current mode architecture. The output voltage adjustability ranges from 0.85 V to VIN.✔Buy now

DC-DC switching converters

ProductDescriptionAutomotiveIndustrial
A6983Automotive-grade 38 V, 3 A synchronous step-down converter with 25 µA quiescent current.✔New!
Buy now
A6983IAutomotive 38 V, 10 W synchronous iso-buck converter for isolated applications.✔New!
Buy now
L6982The L6982 is an easy to use synchronous monolithic step-down regulator capable of delivering up to 2 A DC to the load. The wide input voltage range makes the device suitable for a broad range of applications.✔Buy now
L6983The L6983 is an easy to use synchronous monolithic step-down regulator capable of delivering up to 3 A DC to the load. The wide input voltage range makes the device suitable for a broad range of applications.✔Buy now
L6983IThe L6983I is a device specifically designed for isolated buck topology. The primary output voltage can be accurately adjusted, whereas the isolated secondary output is derived by using a given transformer ratio. No optocoupler is required.✔Buy now

Power management IC (PMIC)

ProductDescriptionAutomotiveIndustrial
STPMIC1The STPMIC1 is a fully integrated power management IC designed for products based on high integrated application processor designs requiring low power and high efficiency.✔Buy now
STPMIC07MSTPMIC07M is a power management device designed for consumer applications. It features 4 Buck and 3 LDO regulators which output voltages are fully programmable. Buck regulators are able to maintain high efficiency at both normal and light load. The device communicates with the controller via I2C serial interface.✔Buy now

Linear voltage regulators

ProductDescriptionAutomotiveIndustrial
LDBL20The LDBL20 high accuracy voltage regulator provides 200 mA of maximum current from an input voltage ranging from 1.5 V to 5.5 V, with a typical dropout voltage of 200 mV.✔Buy now
STLQ020The STLQ020 is a 200 mA low-dropout voltage regulator, able to work with an input voltage ranging from 2 V to 5.5 V. The typical dropout voltage at maximum load is 160 mV.✔Buy now

LED drivers

ProductDescriptionAutomotiveIndustrial
ALED6000The ALED6000 is a step down monolithic switching regulator designed to source up to 3 A DC current for high power LED driving. The wide input voltage range makes the ALED6000 the ideal choice for automotive systems.✔Buy now
ALED7709ALED7709x are automotive-grade (AEC-Q100 Grade1 qualified) LED drivers combining a boost/SEPIC controller and four low-side constant-current sinkers, designed to drive strings of high brightness LEDs.✔Buy now
ALED8102SComing soon✔Coming soon
HVLED101The HVLED101 is an enhanced peak current mode controller able to control mainly high power factor (HPF) flyback or buck-boost topologies having an output power up to 180 W.✔Buy now

Operational amplifiers

ProductDescriptionAutomotiveIndustrial
TSB182Very high accuracy (20 µV), zero-drift, rail-to-rail output, 3 MHz, 36 V op amp.✔✔New!
Buy now
TSB621IYThe TSB621IY is general purpose operational amplifiers featuring an extended supply voltage operating range and rail-to-rail output. It also offers an excellent speed/power consumption ratio with 1.7 MHz gain bandwidth product while consuming less than 375 μA per operator at 36 V supply voltage.✔New!
Buy now
TSB624IYThe TSB624IY is a general purpose operational amplifier featuring an extended supply voltage operating range and rail-to-rail output. It also offers an excellent speed/power consumption ratio with 1.7 MHz gain bandwidth product while consuming less than 375 μA per operator at 36 V supply voltage.✔Buy now
TSV771IYThe TSV771IY is a dual 20 MHz-bandwidth unity-gain-stable amplifier. The rail-to-rail input stage and the slew rate of 13 V/µs make the TSV771IY ideal for low-side current measurement. The excellent accuracy provided by maximum input voltage of 200 µV allows amplifying accurately small-amplitude input signal. The TSV771IY can operate from a 2.0 V to 5.5 V single supply and is fully characterized for an output capacitor of 47 pF, for easy usage as an A/D converter input buffer.✔New!
Buy now
TSV774High bandwidth (20 MHz) low offset (200 µV) rail-to-rail 5 V op amp.✔✔New!
Buy now
TSV781High bandwidth (30 MHz) low offset (200 µV) rail-to-rail 5 V op amp.✔✔New!
Buy now
TSV794High bandwidth (50 MHz) low offset (200 µV) rail-to-rail 5 V op amp.✔✔New!
Buy now
TSZ181HThe TSZ181H is a single operational amplifier, featuring very low offset voltages with virtually zero-drift versus temperature changes. The TSZ181H offers rail-to-rail input and output, excellent speed/power consumption ratio, and 3 MHz gain bandwidth product, while consuming just 1 mA at 5 V.✔Buy now
TSZ181H1The TSZ181H1 is a high-accuracy, low-power op-amp capable of operating at an extended temperature range (-40 to +175°C) and providing 100uV accuracy over the full temperature range with a low power consumption of 1mA at 5V.✔New!
Buy now

Comparators

ProductDescriptionAutomotiveIndustrial
LM2901BAutomotive grade, low-power quad voltage comparator.✔New!
Buy now
TS3011The TS3011 single comparator features a high-speed response time with rail-to-rail inputs. Specified for a supply voltage of 2.2 to 5 V, this comparator can operate over a wide temperature range from -40 °C to 125 °C. The TS3011 offers micropower consumption as low as a few hundred microamperes, thus providing an excellent ratio of power consumption current versus response time.✔✔Buy now

e-fuses

ProductDescriptionAutomotiveIndustrial
STEF512SRIThe STEF512SRI is an integrated dual electronic fuse, designed to protect circuitry on the output from overcurrent and overvoltage events, in those applications requiring hot swap operation and in-rush current control.✔Buy now
STELPD01The STELPD01 is an integrated electronic power switch for power rail protection applications. It is able to precisely detect and react to overcurrent and overvoltage conditions.✔Buy now

Gate drivers - <100 V

ProductDescriptionAutomotiveIndustrial
STDRIVE102xDesigned for versatility and efficiency, this advanced product lineup powers applications up to 50V, making it the perfect fit for battery-driven tools, vacuum cleaners, and small appliances where every milliamp counts.✔✔>Buy now

Gate drivers - 600 V half-bridge

ProductDescriptionAutomotiveIndustrial
STDRIVEG600The STDRIVEG600 is a single chip half-bridge gate driver for Enhancement mode GaN FETs or N-channel power MOSFET. The high-side section is designed to stand a voltage up to 600 V and is suitable for designs with bus voltage up to 500 V.✔Buy now
STDRIVEG610The STDRIVEG600 is a single chip half-bridge gate driver for Enhancement mode GaN FETs or N-channel power MOSFET.✔New!
Buy now
STDRIVEG611Coming soon✔Coming soon

Gate drivers - isolated

ProductDescriptionAutomotiveIndustrial
STGAP2SICSAThe STGAP2SICSA is a single gate driver which provides galvanic isolation between the gate driving channel and the low voltage control and interface circuitry.✔Buy now
STGAP2SICSANThe STGAP2SICSAN is a single gate driver which provides isolation between the gate driving channel and the low voltage control and interface circuitry.✔Buy now

Low dropout regulator (LDO)

ProductDescriptionAutomotiveIndustrial
LDL40200 mA low dropout LDO.✔✔New!
Buy now
LDQ40250 mA low dropout LDO✔✔New!
Buy now
RS485STMicroelectronics’ RS-485 transceivers combine robust signaling with superior speed for cutting-edge applications in industrial automation, smart buildings, and robotics.✔✔Buy now
ST4E1240High-speed 3.3 V / 5 V RS485 transceiver with ± 12 kV IEC 61000-4-2 contact ESD protection.✔✔Buy now

High-voltage AC-DC

ProductDescriptionAutomotiveIndustrial
VIPERGAN100The VIPERGAN100 is a high voltage converter, designed for medium power quasi-resonant ZVS (Zero Voltage Switching at switch turn-on) flyback converters, capable to provide an output power up to 75 W in wide range and up to 100 W in European range or with a PFC in the front end.✔Buy now
VIPERGAN50The VIPERGAN50 is a high voltage converter, designed for medium power quasi-resonant ZVS (Zero Voltage Switching at switch turn-on) flyback converters, capable to provide an output power up to 50 W in wide range. It integrates a complete set of features that provide an extremely flexible and easy to use chip and helps to design a highly efficient offline power supply.✔Buy now
VIPERGAN65The VIPERGAN65 is a high voltage converter, designed for medium power quasi-resonant ZVS (Zero Voltage Switching at switch turn-on) flyback converters, capable to provide an output power up to 65 W in wide range.✔Buy now
VIPerP3Coming soonComing soon!
VIPerP4Coming soonComing soon!