2. Audio / Video
                                                                                                3. Antennas
                                                                                                4. Signal Splitters / Combiners
                                                                                                Imprimer la page

                                                                                                33-11975

                                                                                                HDMI over Coax Cable - RF - Frequency Agile Receiver

                                                                                                STELLAR LABS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                STELLAR LABS 33-11975
                                                                                                STELLAR LABS 33-11975
                                                                                                STELLAR LABS 33-11975
                                                                                                STELLAR LABS 33-11975
                                                                                                STELLAR LABS 33-11975
                                                                                                STELLAR LABS 33-11975
                                                                                                FabricantSTELLAR LABS
                                                                                                Réf. Fabricant33-11975
                                                                                                Code Commande68Y0080
                                                                                                Votre numéro de pièce
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                STELLAR LABS
                                                                                                FabricantSTELLAR LABS
                                                                                                Réf. Fabricant33-11975
                                                                                                Code Commande68Y0080
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                HDMI-Over-Coax Extender receiver High quality, frequency agile transmitter/receiver set allows transmissions of high definition HDMI signal over standard 75ohm coaxial cable, at distances exceeding 2,000 feet. The HD signal is modulated in QAM format, on of 100 selectable frequencies, then demodulated at the other side. This allows the signal to be managed in the same manner as any RF signal, with capability to split to multiple receivers, or combine multiple transmitters set to different channels, using simple CATV splitters and combiners. Note: and receiver sold separately

                                                                                                Spécifications techniques

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Documents techniques (1)

                                                                                                Operating Instructions EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:5A991