2. Development Boards, Evaluation Tools
                                                                                                3. Interface / Communications Development Kits
                                                                                                Imprimer la page

                                                                                                EVALST7590-1

                                                                                                Evaluation Board, Interface, PLC, PLM, Narrow Band OFDM Power Line Networking

                                                                                                STMICROELECTRONICS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                STMICROELECTRONICS EVALST7590-1
                                                                                                FabricantSTMICROELECTRONICS
                                                                                                Réf. FabricantEVALST7590-1
                                                                                                Code Commande47T7040
                                                                                                Votre numéro de pièce
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                STMICROELECTRONICS
                                                                                                FabricantSTMICROELECTRONICS
                                                                                                Réf. FabricantEVALST7590-1
                                                                                                Code Commande47T7040
                                                                                                Kit Application TypeInterface
                                                                                                Application Sub TypePower Line Transceiver
                                                                                                Silicon ManufacturerSTMicroelectronics
                                                                                                Silicon Core NumberST7590
                                                                                                Product Range-
                                                                                                Kit ContentsBoard Only
                                                                                                SVHCNo SVHC (17-Dec-2015)

                                                                                                Aperçu du produit

                                                                                                EVALST7590-1 is a evaluation board for ST7590 power line transceiver. Board integrates isolated switched mode power supply providing 13V and 4.5V supplies to the board, power line interface providing PLC signal coupling to the mains, isolated or non isolated modem section based on ST7590 PLC modem, isolated external controller interface providing USB/UART/SPI connection and JTAG port. ST7590 is the first complete narrowband OFDM power line communication system on chip made using a multi power technology with state of the art VLSI CMOS lithography. The ST7590 is based on dual core architecture to assure outstanding communication performance with a very high level of flexibility and programmability for either open standard or fully customised implementations.

                                                                                                • High performing DSP engine with embedded turn key firmware for OFDM modulation
                                                                                                • Full PRIME compliant PHY
                                                                                                • Convolutional coding and Viterbi decoding
                                                                                                • Host controller UART/SPI interface, I2C/SPI external data memory interface
                                                                                                • On chip 128bit AES encryption HW block
                                                                                                • Suitable for applications compliant with EN50065 and FCC part 15 specifications

                                                                                                Applications

                                                                                                Communications & Networking, Metering

                                                                                                Avertissements

                                                                                                There is no protection against high voltage accidental human contact. Due to the high voltage (220V AC) present on the parts which are not isolated, special care should be taken for safe operation.

                                                                                                Spécifications techniques

                                                                                                Kit Application Type

                                                                                                Interface

                                                                                                Silicon Manufacturer

                                                                                                STMicroelectronics

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (17-Dec-2015)

                                                                                                Application Sub Type

                                                                                                Power Line Transceiver

                                                                                                Silicon Core Number

                                                                                                ST7590

                                                                                                Kit Contents

                                                                                                Board Only

                                                                                                Documents techniques (1)

                                                                                                Operating Instructions EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:5A002A1A
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (17-Dec-2015)