2. Wireless Modules & Adaptors
                                                                                                3. RF Modules
                                                                                                4. Miscellaneous RF Modules
                                                                                                Imprimer la page

                                                                                                RDC.FKD.001

                                                                                                EXTERNAL RESISTOR DETECTION CKT, 10KOHM

                                                                                                TAOGLAS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                TAOGLAS RDC.FKD.001
                                                                                                TAOGLAS RDC.FKD.001
                                                                                                TAOGLAS RDC.FKD.001
                                                                                                FabricantTAOGLAS
                                                                                                Réf. FabricantRDC.FKD.001
                                                                                                Code Commande07AM0381
                                                                                                Votre numéro de pièce
                                                                                                90 En Stock
                                                                                                QuantitéPrix
                                                                                                1+20,140 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                20,14 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                TAOGLAS
                                                                                                FabricantTAOGLAS
                                                                                                Réf. FabricantRDC.FKD.001
                                                                                                Code Commande07AM0381
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (23-Jan-2024)

                                                                                                Aperçu du produit

                                                                                                RDC.FKD.001 is an external diagnostic 10Kohm circuit to aid with detection in applications where the user may want to monitor the connection between antenna and module to ensure there is not downtime in connectivity. The RDC.FKD.001 has been designed to be used as a plug and play option for a detection circuit where often a complicated internal circuit may need to be designed. The RDC is perfect for prototyping and in places where the detection circuit has been considered after the fact. Typical applications include telematics, E-Call systems, critical communications and smart metering. Being able to detect and diagnose the antenna is a valuable feature for many system integrators, especially. for automotive applications. The ability to detect if the antenna is connected to the application is useful for diagnosing installation or production problems as well as any tampering with the system.

                                                                                                • Easy integration, small form factor
                                                                                                • Dimension is 2.16inch x 0.81inch x 0.49inch
                                                                                                • FAKRA code D connector
                                                                                                • < 2 VSWR, 10W maximum input power
                                                                                                • PC/ABS enclosure material
                                                                                                • Temperature range from -40°C to 85°C
                                                                                                • 500MHz to 5999MHz frequency range

                                                                                                Spécifications techniques

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (23-Jan-2024)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (23-Jan-2024)