Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantTDK-LAMBDA
Réf. FabricantCUS400M-36/FX5
Code Commande33AK4170
Gamme de produitCUS400M Series
Votre numéro de pièce
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 12 semaine(s)
| Quantité | Prix |
|---|---|
| 1+ | 335,900 $ |
| 10+ | 322,350 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
335,90 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantTDK-LAMBDA
Réf. FabricantCUS400M-36/FX5
Code Commande33AK4170
Gamme de produitCUS400M Series
Power Supply ApplicationsITE & Medical
No. of Outputs1Outputs
Output Power Max250W
Output Voltage - Output 136V
Output Current - Output 16.94A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeCUS400M Series
SVHCNo SVHC (15-Jan-2018)
Aperçu du produit
CUS400M-36/FX5 is a 400W CUS400M series AC/DC power supply. The compact CUS400M is packaged in the industry standard 3x5” footprint. The series can deliver 400W with forced air or 250W when convection cooled with a 400W peak power for extended periods of time (minutes). Cooling is also assisted via conduction through the base into the equipment chassis. With Medical & ITE certifications, the units can be used in both Class I & Class II (no ground wire) applications, and meets Class B Conducted and Radiated EMI.
- Input voltage range from 85VAC to 264VAC, output voltage is 36VDC
- Maximum convention current is 6.94A, maximum current forced air is 11.11A
- Efficiency up to 94%
- Medical certifications (2 x MOPP) suitable for B and BF type medical equipment
- JST connectors, dual fuses
- Standard leakage current (<lt/>250uA)
- Easier system EMC compliance
- 400W with forced air can utilize system airflow or integrated fan
- U channel chassis, cover and top fan
- 5V 2.0A standby supply, remote on/off (inhibit), remote sense, DC-OK, AC fail
Spécifications techniques
Power Supply Applications
ITE & Medical
Output Power Max
250W
Output Current - Output 1
6.94A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
36V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
CUS400M Series
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (15-Jan-2018)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit
