Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Modèle arrêté
Informations produit
FabricantTEXAS INSTRUMENTS
Réf. FabricantUCC28019P
Code Commande52AH7810
PFC Mode of OperationContinuous Conduction Mode
Control ModeAverage Current
Frequency ModeFixed
Supply Voltage Min5V
Supply Voltage Max20V
IC Case / PackageDIP
No. of Pins8Pins
IC MountingThrough Hole
Switching Frequency Typ65kHz
Switching Frequency Min61.7kHz
Switching Frequency Max68.3kHz
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Controller IC Case StyleDIP
Duty Cycle (%)97%
Frequency65kHz
Operating Supply Current7mA
Startup Current100µA
UVLO10.5V
Spécifications techniques
PFC Mode of Operation
Continuous Conduction Mode
Frequency Mode
Fixed
Supply Voltage Max
20V
No. of Pins
8Pins
Switching Frequency Typ
65kHz
Switching Frequency Max
68.3kHz
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Duty Cycle (%)
97%
Operating Supply Current
7mA
UVLO
10.5V
Control Mode
Average Current
Supply Voltage Min
5V
IC Case / Package
DIP
IC Mounting
Through Hole
Switching Frequency Min
61.7kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Controller IC Case Style
DIP
Frequency
65kHz
Startup Current
100µA
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (27-Jun-2018)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit