2. Office, Computer & Networking Products
                                                                                                3. Office & Stationery
                                                                                                4. Furniture
                                                                                                Imprimer la page

                                                                                                JS-MPF100

                                                                                                Music Performance Chair

                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ULTIMATE SUPPORT JS-MPF100
                                                                                                FabricantULTIMATE SUPPORT
                                                                                                Réf. FabricantJS-MPF100
                                                                                                Code Commande33AC0010
                                                                                                Votre numéro de pièce
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 3 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+171,710 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                171,71 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                FabricantULTIMATE SUPPORT
                                                                                                Réf. FabricantJS-MPF100
                                                                                                Code Commande33AC0010
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                The JamStands Series Music Performance Chair has been designed with performing guitarists, drummers, and keyboardists in mind. The adjustable throne with backrest design offers relief to performers looking for a way to take it easy on their backs, and the footrest is ideal for performing guitar players. Fully adjustable and easy to set up and tear down, the JS-MPF100 can hold up to 300 lbs and is ready for whatever you can throw at it.

                                                                                                • Fully Adjustable Music Performance Chair
                                                                                                • Thick and Comfortable Padding on Backrest and Seat
                                                                                                • Quick and Easy Setup and Teardown
                                                                                                • Convenient Footrest with Grip
                                                                                                • Holds up to 300 lbs
                                                                                                • Maximum Height: 46.5"
                                                                                                • Width: 18"
                                                                                                • Depth: 17.5"
                                                                                                • Weight: 16lbs
                                                                                                • Seat Height Adjustments: 21.25", 23.5", 25.875", 28", 30.25"
                                                                                                • Back Rest Depth Adjustments (From front of seat): 14", 16", 18"
                                                                                                • Back Rest Height Adjustments (From top of seat): 10", 12", 14", 16"

                                                                                                Spécifications techniques

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non applicable
                                                                                                Conforme à la norme RoHS Phthalates:Non applicable