Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
267 En Stock
| Quantité | Prix |
|---|---|
| 1+ | 4,930 $ |
| 10+ | 4,170 $ |
| 25+ | 3,900 $ |
| 50+ | 3,620 $ |
| 100+ | 3,300 $ |
| 500+ | 3,020 $ |
| 1000+ | 2,690 $ |
| 2500+ | 2,470 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
4,93 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantVISHAY
Réf. FabricantF17734332000
Code Commande69AH0029
Gamme de produitF1773 Series
Dielectric TypeMetallized PET
Capacitor Case / PackageAxial Leaded
Capacitance0.33µF
Capacitance Tolerance± 10%
Suppression ClassX2
Capacitor MountingThrough Hole
Voltage Rating X253VAC
Voltage Rating Y-
dv/dt Rating150V/µs
Capacitor Case StyleAxial
Capacitor TerminalsAxial Leaded
Humidity RatingGRADE I (Test Condition A)
Lead Spacing-
Operating Temperature Range-40°C to +100°C
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeF1773 Series
Qualification-
Series NameF1773
Automotive Qualification Standard-
SVHCTo Be Advised
Spécifications techniques
Dielectric Type
Metallized PET
Capacitance
0.33µF
Suppression Class
X2
Voltage Rating X
253VAC
dv/dt Rating
150V/µs
Capacitor Terminals
Axial Leaded
Lead Spacing
-
Operating Temperature Min
-40°C
Product Range
F1773 Series
Series Name
F1773
SVHC
To Be Advised
Capacitor Case / Package
Axial Leaded
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage Rating Y
-
Capacitor Case Style
Axial
Humidity Rating
GRADE I (Test Condition A)
Operating Temperature Range
-40°C to +100°C
Operating Temperature Max
100°C
Qualification
-
Automotive Qualification Standard