Quantité | Prix |
---|---|
1+ | 5 195,640 $ |
Aperçu du produit
The 060-J500-16 is a 1-channel Programmable Transducer Indicator/Conditioner made of aluminum case. The self-calibrating microprocessor based transducer signal conditioner when used with sig mod equipped transducer. Indicator is available with several different types of input channels and output channels. When used with unamplified strain gage transducer that has the signature calibration module installed, this instrument will completely self calibrate zero, span, decimal point and engineering units automatically.
- Small 1/8 DIN form factor
- Automatic setup, calibration via sig cal
- Shunt-cal, mV/V or known load calibration
- Peak/valley capture
- Field selectable frequency response and calibration
- Vacuum fluorescent display
- 5 to 40°C Operating temperature range
Applications
Automation & Process Control, Signal Processing
Avertissements
Do not use these products as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
Spécifications techniques
Bridge
1Channels
10VDC
20mA
No SVHC (07-Jul-2017)
Voltage
-
26VDC
-
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit