Imprimer la page
Informations produit
FabricantPANASONIC
Réf. FabricantCN-14H
Code Commande25H8972
Gamme de produitPM Series
Fiche technique
Product RangePM Series
Circular Connector Shell Style-
No. of Contacts4Contacts
Circular Contact Type-
Coupling Style-
Connector Body Material-
Connector Body Plating-
Contact Material-
Contact Plating-
SVHCTo Be Advised
Aperçu du produit
The PM series small U-shaped micro Photoelectric Sensor with amplifier built-in. All models are equipped with two independent outputs Light-ON and Dark-ON. Hence, one model suffices even if the output is to be used differently, depending upon the location of use. Also, since two independent outputs have been provided, cumbersome handling of the output conversion control input or fear of logic inversion due to a cable break, is eliminated. The sensor can be connected to the existing wiring as it is. Easy to maintain connector type models are available. Its exclusive connector is the hookup connector.
- Wide variety of 12 shapes and 24 models is available
- Meets global requirements
- PNP/NPN open collector output
- 5mm 0.197" Sensing range
Applications
Sensing & Instrumentation
Spécifications techniques
Product Range
PM Series
No. of Contacts
4Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Circular Connector Shell Style
-
Circular Contact Type
-
Connector Body Material
-
Contact Material
-
SVHC
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit