Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantPANDUIT
Réf. FabricantLAMA6-14-QY
Code Commande72K8798
Gamme de produitLAMA Series
Egalement appeléGTIN UPC EAN: 07498359619
Votre numéro de pièce
Fiche technique
Modèle arrêté
Informations produit
FabricantPANDUIT
Réf. FabricantLAMA6-14-QY
Code Commande72K8798
Gamme de produitLAMA Series
Egalement appeléGTIN UPC EAN: 07498359619
Fiche technique
Product RangeLAMA Series
TerminationScrew
Wire Size AWG Max6AWG
Conductor Area CSA-
Terminal TypeMechanical Lug
Stud Size - MetricM6
Stud Size - Imperial1/4"
Stud Size - Imperial1/4"
InsulationNon Insulated
SVHCNo SVHC (14-Jun-2023)
Aperçu du produit
The LAMA6-14-QY is a non-insulated One-hole Mechanical Lug made of aluminum with tin-plated finish and single barrel. It is ideal for use with stranded aluminum or copper code conductors. This LAMA series is made from high strength extruded aluminum alloy to provide premium electrical and mechanical performance. Plated steel or aluminum set screw provides high strength, durable electrical contact between conductor and connector.
- Tin-plated to inhibit corrosion
- Compact design saves space
- Wide wire range-taking capability minimizes inventory requirements
- Inspection window to visually assure full conductor insertion
- 600V Maximum voltage rating
Applications
Industrial
Spécifications techniques
Product Range
LAMA Series
Wire Size AWG Max
6AWG
Terminal Type
Mechanical Lug
Stud Size - Imperial
1/4"
Insulation
Non Insulated
Termination
Screw
Conductor Area CSA
-
Stud Size - Metric
M6
Stud Size - Imperial
1/4"
SVHC
No SVHC (14-Jun-2023)
Documents techniques (3)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Y-Ex
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (14-Jun-2023)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit