Informations produit
Aperçu du produit
The 5602 series PCB Stacking Connector offers at a 1.5mm stack height. These features result in the highest density stacking connector in the industry. The connector design provides for an audible click, which confirms that the contacts are properly mated. These are offered with and without metal strain-relief and boss. These are designed to prevent solder wicking. Enclosed SMT contacts, provide for high density routing, by allowing traces to be located under the connector. Ideal for FPC to PCB connections. Compatible with high temperature, lead-free and soldering processes.
- 50V Maximum voltage
Applications
Consumer Electronics, Portable Devices, Communications & Networking
Spécifications techniques
5602 Series
Receptacle
2Rows
Surface Mount
Copper Alloy
Receptacle
0.5mm
60Contacts
Gold Plated Contacts
No SVHC (27-Jun-2018)
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit