AC Axial Fans:
1 039 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Metric
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Operating Voltage Min
Operating Voltage Max
Static Pressure
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 252,530 $ | Min : 1 / Mult : 1 | 115V | Circular | 254mm | 89mm | Precision Ball Bearing | - | 665CFM | 52dBA | 23W | 1600rpm | Terminals | 230mA | - | - | 18.83m³/min | - | - | - | Multicomp Pro Axial Fans | |||||
Each | 1+ 84,340 $ | Min : 1 / Mult : 1 | 230V | Circular | 108mm | 37mm | Ball Bearing | - | 73.45CFM | 42dBA | 19W | 2600rpm | 2 Lead Wires | - | IP20 | - | 2.09m³/min | - | - | - | 4600 Series | |||||
Each | 1+ 39,840 $ 10+ 38,310 $ | Min : 1 / Mult : 1 | 115V | Square | 120mm | 25mm | Precision Ball Bearing | - | 80CFM | 48dBA | 18W | 2500rpm | 2 Lead Wires | 210mA | - | - | 2.26m³/min | - | - | - | - | |||||
Each | 1+ 198,520 $ 5+ 193,560 $ 10+ 188,600 $ 25+ 178,670 $ 50+ 168,750 $ Plus de tarifs | Min : 1 / Mult : 1 | 230V | Circular | 172mm | 38mm | Ball Bearing | - | 230CFM | 57dBA | 28W | 3350rpm | Terminals | 130mA | IP22 | - | 6.51m³/min | - | - | - | W2E142 Series | |||||
Each | 1+ 70,820 $ 5+ 69,200 $ 10+ 67,560 $ 25+ 64,310 $ 50+ 61,050 $ Plus de tarifs | Min : 1 / Mult : 1 | 115V | Square | 119mm | 38mm | Sleeve Bearing | - | 106CFM | 50dBA | 18W | - | 2 Lead Wires | - | IP20 | - | 2.97m³/min | - | - | - | 4000X Series | |||||
Each | 1+ 69,590 $ 5+ 67,860 $ 10+ 66,110 $ 25+ 62,620 $ 50+ 59,150 $ Plus de tarifs | Min : 1 / Mult : 1 | 115V | Square | 80mm | 38mm | Sleeve Bearing | - | 35.9CFM | 34dBA | 11W | 3200rpm | 2 Lead Wires | - | IP20 | - | 1.017m³/min | - | - | - | 8000 N Series | |||||
Each | 1+ 98,470 $ 5+ 96,010 $ 10+ 93,550 $ 25+ 88,630 $ 50+ 83,700 $ | Min : 1 / Mult : 1 | 115V | Square | 119mm | 38mm | Ball Bearing | - | 105.9CFM | 45dBA | 18W | 3100rpm | 2 Lead Wires | - | IP20 | - | 2.97m³/min | - | - | - | 4000Z Series | |||||
Each | 1+ 471,380 $ 5+ 460,910 $ 10+ 450,430 $ | Min : 1 / Mult : 1 | 400V | Circular | 250mm | 85mm | - | - | 992.34CFM | 75dBA | 160W | 2950rpm | 7 Lead Wires | 260mA | IP44 | - | 30.75m³/min | - | - | - | A2D Series | |||||
Each | 1+ 33,140 $ 10+ 31,920 $ | Min : 1 / Mult : 1 | 115V | Square | 92mm | 25mm | Sleeve Bearing | - | 36CFM | 39dBA | 12W | 2750rpm | Terminals | 120mA | - | - | 1.019m³/min | - | - | - | - | |||||
Each | 1+ 28,370 $ 10+ 27,330 $ | Min : 1 / Mult : 1 | 115V | Square | 80mm | 38mm | Sleeve Bearing | - | 30CFM | 35dBA | 12W | 2750rpm | 2 Lead Wires | 150mA | - | - | 0.85m³/min | - | - | - | Multicomp Pro AC Axial Fans | |||||
Each | 1+ 39,040 $ 10+ 37,550 $ | Min : 1 / Mult : 1 | 115V | Square | 80mm | 25mm | Precision Ball Bearing | - | 22CFM | 34.5dBA | 11W | 2900rpm | 2 Lead Wires | 120mA | - | - | 0.62m³/min | - | - | - | - | |||||
Each | 1+ 510,330 $ | Min : 1 / Mult : 1 | 230V | Circular | 400mm | 68mm | Ball Bearing | - | - | - | 240W | 1700rpm | 4 Lead Wires | 1.06A | IP44 | - | - | - | - | - | S Series | |||||
Each | 1+ 38,480 $ 5+ 35,130 $ 10+ 34,450 $ 25+ 33,730 $ 50+ 32,040 $ Plus de tarifs | Min : 1 / Mult : 1 | 230V | Square | 120mm | 38mm | Ball Bearing | - | 97CFM | 44.5dBA | 23.5W | 2900rpm | Terminals | 110mA | - | - | 2.75m³/min | - | - | - | AA12038 Series | |||||
Each | 1+ 94,700 $ 5+ 92,590 $ 10+ 90,470 $ 25+ 86,230 $ 50+ 82,000 $ Plus de tarifs | Min : 1 / Mult : 1 | 230V | Square | 119mm | 38mm | Ball Bearing | - | 106CFM | 51dBA | 18W | - | 2 Lead Wires | - | IP20 | - | 2.97m³/min | - | - | - | 4000X Series | |||||
Each | 1+ 102,850 $ 5+ 100,500 $ 10+ 98,140 $ 25+ 93,430 $ 50+ 88,710 $ Plus de tarifs | Min : 1 / Mult : 1 | 115V | Square | 119mm | 38mm | Sleeve Bearing | - | 61.8CFM | 28dBA | 12W | 1800rpm | 2 Lead Wires | - | IP20 | - | 1.73m³/min | - | - | - | 4000Z Series | |||||
Each | 1+ 91,060 $ | Min : 1 / Mult : 1 | 230V | Circular | 119mm | 38mm | Ball Bearing | - | 94.2CFM | 40dBA | 18W | 2950rpm | 2 Lead Wires | - | IP20 | - | 2.667m³/min | - | - | - | 4000Z Series | |||||
Each | 1+ 393,330 $ 5+ 384,460 $ 10+ 375,600 $ 25+ 357,870 $ 50+ 340,140 $ | Min : 1 / Mult : 1 | 115V | Square | 280mm | 80mm | Ball Bearing | - | 1100CFM | 73dBA | 175W | 2850rpm | Terminals | - | IP44 | - | 30.8m³/min | - | - | - | W2E250 Series | |||||
Each | 1+ 114,100 $ 10+ 109,740 $ | Min : 1 / Mult : 1 | 220V to 240V | Rectangular with Rounded Ends | 172mm | 51mm | Precision Ball Bearing | - | 239CFM | 58dBA | 26W | 2800rpm | Terminals | 110mA | - | - | 6.77m³/min | - | - | - | Multicomp Pro AC Axial Fans | |||||
Each | 1+ 39,770 $ 10+ 38,300 $ | Min : 1 / Mult : 1 | 115V | Square | 120mm | 38.5mm | Precision Ball Bearing | - | 107CFM | 50dBA | 18W | 3050rpm | Terminals | 180mA | - | - | 3.03m³/min | - | - | - | Multicomp Pro Fans | |||||
Each | 1+ 614,580 $ 5+ 589,850 $ 10+ 536,880 $ 20+ 469,770 $ | Min : 1 / Mult : 1 | 115V | Circular | 162mm | 38.1mm | Ball Bearing | - | 102CFM | 38dBA | - | 1650rpm | Power Cord | 190mA | - | - | 2.88m³/min | - | - | - | Compact Axial Fan Series | |||||
Each | 1+ 123,030 $ 5+ 120,210 $ 10+ 117,380 $ 25+ 111,700 $ 50+ 106,050 $ Plus de tarifs | Min : 1 / Mult : 1 | 115V | Square | 92mm | 38mm | Ball Bearing | - | 52.4CFM | 42dBA | 11W | 3200rpm | 2 Lead Wires | - | IP54, IP68 | - | 1.47m³/min | - | - | - | 3000 Series | |||||
Each | 1+ 291,920 $ 5+ 285,400 $ 10+ 278,870 $ 25+ 265,830 $ | Min : 1 / Mult : 1 | 230V | Circular | 172mm | 55mm | Ball Bearing | - | 223.6CFM | 53dBA | 39W | 3250rpm | 5 Lead Wires | 310mA | IP20 | - | 1.7m³/min | - | - | - | W2S130 Series | |||||
OMRON ELECTRONIC COMPONENTS | Each | 1+ 118,900 $ 5+ 115,790 $ 10+ 112,660 $ 25+ 109,680 $ 50+ 107,700 $ Plus de tarifs | Min : 1 / Mult : 1 | 200V | Square | 120mm | 25mm | Ball Bearing | - | 77.69CFM | 43dBA | 12W | 2400rpm | Terminals | 78mA | IPX7 | - | 2.2m³/min | - | - | - | R87F Series | ||||
Each | 1+ 29,000 $ 10+ 27,930 $ | Min : 1 / Mult : 1 | 115V | Square | 119mm | 38.5mm | Sleeve Bearing | - | 115CFM | 49dBA | 20W | 3100rpm | Terminals | 240mA | - | - | 3.25m³/min | - | - | - | Multicomp Pro Axial Fans | |||||
Each | 1+ 398,030 $ 5+ 388,860 $ 10+ 379,670 $ 25+ 361,280 $ 50+ 342,920 $ | Min : 1 / Mult : 1 | 115V | Square | 200mm | 80mm | Ball Bearing | - | 544.5CFM | 59dBA | 80W | 2800rpm | Terminals | 70mA | IP44 | - | 15.417m³/min | - | - | - | W2E200 Series | |||||