2. Development Boards, Evaluation Tools
                                                                                                3. Application Specific & Reference Design Kit Accessories
                                                                                                Imprimer la page

                                                                                                AES-PMOD-TDM114-G

                                                                                                Add-On Board, TDM114 Camera Module, 1.26 Megapixel, Pmod, For ZED Development Kits

                                                                                                AVNET
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                AVNET AES-PMOD-TDM114-G
                                                                                                FabricantAVNET
                                                                                                Réf. FabricantAES-PMOD-TDM114-G
                                                                                                Code Commande69AC5619
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                AVNET
                                                                                                FabricantAVNET
                                                                                                Réf. FabricantAES-PMOD-TDM114-G
                                                                                                Code Commande69AC5619
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Accessory TypeTDNext 1.26Mpixel Pmod Camera Kit
                                                                                                For Use WithXilinx ZEDBOARD/MICROZED/PICOZED/ULTRAZED/MINIZED Development kits
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                The AES-PMOD-TDM114-G from Avnet is a TDNext 1.26MP Pmod camera kit. This kit allows the low cost, production ready TDM114 camera module to be populated on Pmod enabled Xilinx development kits. The camera kit includes sophisticated camera functions such as auto exposure control, auto white balance, black level control, flicker avoidance and defect correction. Designed for low light performance, the MT9M114 produces extraordinarily clear, sharp digital pictures. Typical applications include security and surveillance, scanning, drones and robot vision, medical imaging, wearables and automotive.

                                                                                                • TDNext Dual PMOD adapter
                                                                                                • ON Semiconductor 1/6’’ MT9M114 colour image sensor
                                                                                                • 720P30 resolution (1296 x 976 at 30fps)
                                                                                                • 8/10bit CMOS parallel interface
                                                                                                • HFOV 90°
                                                                                                • IR cut filter for daylight illumination
                                                                                                • Compatible with ZEDBOARD™, MICROZED™, PICOZED™, ULTRAZED™, MINIZED™

                                                                                                Spécifications techniques

                                                                                                Accessory Type

                                                                                                TDNext 1.26Mpixel Pmod Camera Kit

                                                                                                Product Range

                                                                                                -

                                                                                                For Use With

                                                                                                Xilinx ZEDBOARD/MICROZED/PICOZED/ULTRAZED/MINIZED Development kits

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documents techniques (2)

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :To Be Advised
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
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Tous droits réservés.