Informations produit
Aperçu du produit
The AC320011 is a Machine to Machine (M2M) PICtail daughter board. It is based upon U-blox GPS and GSM/GPRS modules, makes it easy to create low-cost M2M applications with location awareness capabilities. The daughter board can be interfaced with Microchip's multimedia expansion-board and a PIC32 starter kit to provide developers with a turn-key platform to get started with apps such as texting, email and GPS. The main functionality of the M2M board is accomplished using two communications modules from U-blox, a company that specializes in GSM/ GPS ICs. The M2M board was designed to connect to Microchip's multimedia expansion-board (MEB). The MEB uses Microchip's PIC32 starter kit collection as the primary controller source.
- GSM/ GPRS / GPS communications
- Text messaging and cellular phone connection
- Packet data communications like images, location information, etc
- Satellite positioning for easy tracking and location based services
Applications
Wireless, Communications & Networking, RF Communications
Spécifications techniques
Microchip
PIC32
-
Board only
No SVHC (25-Jun-2025)
PIC
-
Microchip DM320005 Multimedia Expansion Board, PIC32 Starter Kit
-
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit