KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Development Boards, Evaluation Tools
                                                                                                3. Interface / Communications Development Kits
                                                                                                Imprimer la page

                                                                                                PMODIA

                                                                                                Impedance Analyser, PmodIA Analyser Board, Precision Impedance Converter System Solution

                                                                                                DIGILENT
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                DIGILENT PMODIA
                                                                                                FabricantDIGILENT
                                                                                                Réf. FabricantPMODIA
                                                                                                Code Commande63W8586
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                DIGILENT
                                                                                                FabricantDIGILENT
                                                                                                Réf. FabricantPMODIA
                                                                                                Code Commande63W8586
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Kit Application TypeData Converter
                                                                                                Application Sub TypeNetwork Analyzer
                                                                                                Silicon ManufacturerAnalog Devices
                                                                                                Silicon Core NumberAD5933
                                                                                                Product Range-
                                                                                                Kit ContentsPmodIA Impedance Analyzer Board, MTE Cable, Header, Gender Changer
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                PMODIA is powered by the Analog Devices AD5933, a high precision impedance converter system solution that combines an on board frequency generator with a 12bit, 1 MSPS, analog to digital converter (ADC).

                                                                                                • I2C communication interface
                                                                                                • Capable of measuring impedances ranging from 100ohm to 10Mohm
                                                                                                • Programmable frequency sweep; start frequency, step increment, and number of steps
                                                                                                • Programmable gain amplifier
                                                                                                • External clock generation optional

                                                                                                Applications

                                                                                                Sensing & Instrumentation, Medical, Automotive

                                                                                                Contenu

                                                                                                PMOD Impedance Analyzer, one 4 pin to 2 x 2 pin MTE cable, one 1 pin MTE cable.

                                                                                                Spécifications techniques

                                                                                                Kit Application Type

                                                                                                Data Converter

                                                                                                Silicon Manufacturer

                                                                                                Analog Devices

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Application Sub Type

                                                                                                Network Analyzer

                                                                                                Silicon Core Number

                                                                                                AD5933

                                                                                                Kit Contents

                                                                                                PmodIA Impedance Analyzer Board, MTE Cable, Header, Gender Changer

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit