2. Development Boards, Evaluation Tools
                                                                                                3. Interface / Communications Development Kits
                                                                                                Imprimer la page

                                                                                                XP10010NMK-01

                                                                                                XPORT PRO, LINUX NETWORKING SERVER, DEMO BOARD

                                                                                                LANTRONIX
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                LANTRONIX XP10010NMK-01
                                                                                                LANTRONIX XP10010NMK-01
                                                                                                LANTRONIX XP10010NMK-01
                                                                                                FabricantLANTRONIX
                                                                                                Réf. FabricantXP10010NMK-01
                                                                                                Code Commande51R7861
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                LANTRONIX
                                                                                                FabricantLANTRONIX
                                                                                                Réf. FabricantXP10010NMK-01
                                                                                                Code Commande51R7861
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Kit Application TypeCommunication & Networking
                                                                                                Application Sub TypeXport Server
                                                                                                Silicon ManufacturerLantronix
                                                                                                Silicon Core Number-
                                                                                                Product Range-
                                                                                                Kit ContentsXPort Demonstration Board, 3.3V Wall Adaptor, RS-232 Cable, DB9F/F, Null Modem
                                                                                                SVHCNo SVHC (16-Jul-2019)

                                                                                                Aperçu du produit

                                                                                                The XP10010NMK-01 XPort evaluation kit is designed with all the necessary items to help you successfully implement XPort into your product design. XPort is a compact, integrated solution to LAN enable any device with serial capability by incorporating XPort to a product design, manufacturers can offer network connectivity as a standard feature. so the product can be accessed and controlled over the Internet or Network. The XPort embedded device server is a compact, integrated solution to web enable virtually any device with serial capability. The XPort is a complete network enabling solution enclosed within a ruggedized RJ 45 package. The XPort empowers original equipment manufacturers to quickly and easily go to market with networking capabilities built into their products. Smaller than the average persons thumb, the XPort embedded device server dramatically cuts the typical internal development cycle for adding networking capabilities from 6 to 9 months down to as little as 60 days.

                                                                                                • Complete, integrated solution in an RJ 45 form factor
                                                                                                • Serial to 10/100 Ethernet conversion
                                                                                                • Embedded web server for device communication and configuration via a standard browser
                                                                                                • Easy configuration through a web interface
                                                                                                • Ping or query the attached device(s) over the network
                                                                                                • E-mail notifications
                                                                                                • Optional 256bit AES Rijndael encryption
                                                                                                • CPU based on the DSTni-EX enhanced 16bit, 48MHz or 88MHz, x86 architecture
                                                                                                • Full featured network protocol stack
                                                                                                • 300bps to 921bps, 600bps data rates

                                                                                                Applications

                                                                                                Communications & Networking, Wireless

                                                                                                Contenu

                                                                                                3.3V wall adaptor, RS232 cable, DB9F/F, null modem.

                                                                                                Remarques

                                                                                                XPort evaluation board (Xport module sold separately).

                                                                                                Spécifications techniques

                                                                                                Kit Application Type

                                                                                                Communication & Networking

                                                                                                Silicon Manufacturer

                                                                                                Lantronix

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (16-Jul-2019)

                                                                                                Application Sub Type

                                                                                                Xport Server

                                                                                                Silicon Core Number

                                                                                                -

                                                                                                Kit Contents

                                                                                                XPort Demonstration Board, 3.3V Wall Adaptor, RS-232 Cable, DB9F/F, Null Modem

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:5A002A1A
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Y-Ex

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (16-Jul-2019)
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
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Tous droits réservés.