2. Development Boards, Evaluation Tools
                                                                                                3. Power Management Development Kits
                                                                                                4. Power Management Development Kits - Motor Control Development Kits
                                                                                                Imprimer la page

                                                                                                OM13009,598

                                                                                                Motor Control Kit, LPC11xx, BLDC/BLAC/Stepper/Dual Brushed DC Motor, Power Management-Motor Control

                                                                                                NXP
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                NXP OM13009,598
                                                                                                FabricantNXP
                                                                                                Réf. FabricantOM13009,598
                                                                                                Code Commande46W5432
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                NXP
                                                                                                FabricantNXP
                                                                                                Réf. FabricantOM13009,598
                                                                                                Code Commande46W5432
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Application Sub TypeBLDC, BLAC, Stepper, Dual Brushed DC Motors
                                                                                                Silicon ManufacturerNXP
                                                                                                Kit Application TypePower Management - Motor Control
                                                                                                Silicon Core NumberLPC11xx
                                                                                                Kit ContentsLPCXpresso Motor Control Board, LPCXpresso LPC1114 Brd w/LPC-Link, Compiler, BLDC Motor/Power Supply
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (27-Jun-2024)

                                                                                                Aperçu du produit

                                                                                                OM13009,598 is a LPCXpresso motor control kit. This universal platform, designed for the evaluation, development, and debugging of low-voltage motor-control applications, supports control of BLDC, BLAC, stepper, and dual-brushed DC motors. To support fast time-to-market for motor-control applications, NXP offers the low-cost LPCXpresso Motor Control Kit, a universal development platform created in partnership with Embedded Artists. It is an ideal way to prototype a motor-control project or simply explore motor-control functionality. It supports control of brushless DC (BLDC), brushless AC (BLAC), stepper, and dual-brushed DC motors. The main board has two full H-bridges, so up to four phases can be controlled with up to 100% duty cycle. Phase voltage, as well as in-phase current can be measured on three phases, and virtual ground voltage and common low-side current can be measured, too. For safety and protection, there is an input over-current trip protection.

                                                                                                • User interface (96x64 pixel OLED) with a joystick, to allow simple, intuitive human interaction
                                                                                                • For design flexibility, available communication interfaces are USB, Ethernet, CAN, RS-422/485, UART
                                                                                                • Flexible microcontroller sockets( Socket for LPCXpresso LPC1114, LPC11C24, LPC1343, LPC176)
                                                                                                • 300W max output to motors, 100% duty cycle supported and break functionality
                                                                                                • Hall & QEI sensor inputs connected via screw terminals and temperature sensor
                                                                                                • Onboard 15W power supply (+11, +5 or +3.3V)
                                                                                                • Reset push-button and I²C EEPROM for user data
                                                                                                • SWD/JTAG debugging connector
                                                                                                • Power supply input (2.1mm input jack, or via screw terminals and 12-30V, 17A max)
                                                                                                • Board measures 200 x 150mm

                                                                                                Contenu

                                                                                                LPCXpresso motor control board, LPCXpresso LPC1114 board with LPC-Link, LPCXpresso Eclipse-based IDE and GNU compiler, BLDC motor with hall sensors and 24V power supply (60W).

                                                                                                Spécifications techniques

                                                                                                Application Sub Type

                                                                                                BLDC, BLAC, Stepper, Dual Brushed DC Motors

                                                                                                Kit Application Type

                                                                                                Power Management - Motor Control

                                                                                                Kit Contents

                                                                                                LPCXpresso Motor Control Board, LPCXpresso LPC1114 Brd w/LPC-Link, Compiler, BLDC Motor/Power Supply

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2024)

                                                                                                Silicon Manufacturer

                                                                                                NXP

                                                                                                Silicon Core Number

                                                                                                LPC11xx

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (27-Jun-2024)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit