Vous en voulez davantage ?
Quantité | Prix |
---|---|
1+ | 39,370 $ |
Informations produit
Aperçu du produit
The new and improved Programmer Shield is essentially a USB-JTAG converter that gives advanced users complete access to the Photon's memory space. It supports openOCD and the WICED SDK, and is built around the FT2232H high speed USB FIFO. Unlike the previous Programmer Shield, it is fully standalone and requires no third-party programmers. In addition to providing a JTAG interface, this shield can also act as a USB to Serial converter. You can also use this shield as a generic JTAG programmer for your other projects! Designed for use with the Photon, backwards compatible with the Core.
- Operating power supply: USB
- Dimensions: 1.55" x 3.3" (39mm x 84mm)
- Weight: 18 gms
- Compatibility: OpenOCD and WICED IDE
Spécifications techniques
-
FT2232H Based JTAG Programmer Shield, USB-JTAG & USB-UART Interface, OpenOCD/WICED IDE Compatible
No SVHC (15-Jan-2018)
Programmer Shield Board
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit