Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Disponible sur commande
Délais d’approvisionnement standard du fabricant : 20 semaine(s)
| Quantité | Prix |
|---|---|
| 1+ | 87,550 $ |
Prix pour :Each
Minimum: 40
Multiple: 40
3 502,00 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantDIGILENT
Réf. Fabricant410-357-B
Code Commande21AJ9502
Supported FamiliesXilinx FPGA, CPLDS, Platform Flash PROMs
Kit ContentsSurface-mount Programming Module JTAG-SMT3-NC
FeaturesSmall, Complete, All-In-One JTAG Prog/Debugging, High-Speed USB Port, Module Directly Loaded On Brd
Product Range-
SVHCNo SVHC (21-Jan-2025)
Aperçu du produit
Joint Test Action Group (JTAG)-SMT3-NC is a compact, complete, and fully self-contained surface-mount programming module for Xilinx field-programmable gate arrays (FPGAs). The module can be accessed directly from all Xilinx Tools, including iMPACT, ChipScope™, Vivado, and EDK. Users can load the module directly onto a target board and reflow it like any other component.
- All-in-one JTAG programming/debugging solution for Xilinx FPGAs with UART side channel
- Compatible with Xilinx tools
- High-speed USB 2.0 port that can drive JTAG bus up to 30Mbit/sec (frequency settable by user)
- Dual channel USB controller provides simultaneous access to both JTAG and UART interfaces
- Separate Vref for JTAG and UART signals allows each interface to operate at difference voltages
- Small form-factor surface-mount module can be directly loaded on target boards
- USB D+ and D- signals routed to pads, allowing USB connector to be placed anywhere on the host PCB
- VBUS_DETECT pin allows for reduced current consumption when the module isn’t connected to a PC
Spécifications techniques
Supported Families
Xilinx FPGA, CPLDS, Platform Flash PROMs
Features
Small, Complete, All-In-One JTAG Prog/Debugging, High-Speed USB Port, Module Directly Loaded On Brd
SVHC
No SVHC (21-Jan-2025)
Kit Contents
Surface-mount Programming Module JTAG-SMT3-NC
Product Range
-
Documents techniques (2)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (21-Jan-2025)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit