2. Development Boards, Evaluation Tools
                                                                                                  3. RF / Wireless Development Kits
                                                                                                  4. GPS
                                                                                                  Imprimer la page

                                                                                                  ASSET3G260V2

                                                                                                  Development Kit, Asset Tracker Kit V2, 3G/GPS Location Tracking, Americas/Australia

                                                                                                  PARTICLE
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  PARTICLE ASSET3G260V2
                                                                                                  PARTICLE ASSET3G260V2
                                                                                                  PARTICLE ASSET3G260V2
                                                                                                  PARTICLE ASSET3G260V2
                                                                                                  FabricantPARTICLE
                                                                                                  Réf. FabricantASSET3G260V2
                                                                                                  Code Commande62AC5486
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Modèle arrêté

                                                                                                  Informations produit

                                                                                                  PARTICLE
                                                                                                  FabricantPARTICLE
                                                                                                  Réf. FabricantASSET3G260V2
                                                                                                  Code Commande62AC5486
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Kit Application TypeWireless Communication
                                                                                                  Silicon ManufacturerUblox
                                                                                                  Silicon Core NumberSARA U2, STM32F205
                                                                                                  Application Sub TypeGPS
                                                                                                  Kit ContentsAsset Tracker Kit SARA-U2
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Aperçu du produit

                                                                                                  Asset Tracker Kit contains all hardware user needs to build a GSM + GPS location tracker. In addition to a GPS shield and electron, the asset tracker kit comes with a weatherproof enclosure.

                                                                                                  • STM32F205 ARM Cortex M3 microcontroller with 1MB flash, 128K RAM
                                                                                                  • U-blox SARA-U260 (3G) cellular module
                                                                                                  • On-board ROM
                                                                                                  • Anti-spoofing and anti-jamming technologies
                                                                                                  • Two quick connect grove sensor ports
                                                                                                  • Built in 3 axis IMU
                                                                                                  • On board ceramic GPS antenna with LNA and bandpass filter
                                                                                                  • Ability to switch between on board antenna or external active antenna
                                                                                                  • Board dimension is 4.06" x 1.42" x 0.3" (0.5" including headers)

                                                                                                  Spécifications techniques

                                                                                                  Kit Application Type

                                                                                                  Wireless Communication

                                                                                                  Silicon Core Number

                                                                                                  SARA U2, STM32F205

                                                                                                  Kit Contents

                                                                                                  Asset Tracker Kit SARA-U2

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Silicon Manufacturer

                                                                                                  Ublox

                                                                                                  Application Sub Type

                                                                                                  GPS

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                  SVHC :No SVHC (15-Jan-2018)