2. Development Boards, Evaluation Tools
                                                                                                  3. RF / Wireless Development Kits
                                                                                                  4. RF Development Tools
                                                                                                  Imprimer la page

                                                                                                  EB038

                                                                                                  E-Blocks Quad Relay Board, D Type Connector

                                                                                                  AMPHENOL MATRIX
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  AMPHENOL MATRIX EB038
                                                                                                  FabricantAMPHENOL MATRIX
                                                                                                  Réf. FabricantEB038
                                                                                                  Code Commande53M7559
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Modèle arrêté

                                                                                                  Informations produit

                                                                                                  AMPHENOL MATRIX
                                                                                                  FabricantAMPHENOL MATRIX
                                                                                                  Réf. FabricantEB038
                                                                                                  Code Commande53M7559
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Kit Application Type-
                                                                                                  Silicon ManufacturerMatrix
                                                                                                  Silicon Core Number-
                                                                                                  Application Sub Type-
                                                                                                  Kit ContentsBoard
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  The EB038 quad relay board was designed to switch four relays on and off as a direct response to the low voltage input of an EB006 multiprogrammer board. This in turn allows the user to switch multiple devices (ie, motors) simultaneously. Quad relay board creates an interface between an upstream e-block and apparatus operating at a higher voltage. Each of the PCB mounted relays is rated at 12V/6A and contains a 400Ω coil.

                                                                                                  • Provides the capacity to operate two circuits at different voltage levels
                                                                                                  • Provides the ability to operate up to four devices (ie, motors) at varying speeds
                                                                                                  • Employs LEDs for instantaneous acknowledgment of relay setting
                                                                                                  • E-blocks compatible

                                                                                                  Applications

                                                                                                  Embedded Design & Development

                                                                                                  Remarques

                                                                                                  The EB038 is powered from the 14V output on the EB006 multiprogrammer.

                                                                                                  Spécifications techniques

                                                                                                  Kit Application Type

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Board

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Silicon Manufacturer

                                                                                                  Matrix

                                                                                                  Application Sub Type

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                  SVHC :To Be Advised
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
                                                                                                  Corporate Responsibility