2. Development Boards, Evaluation Tools
                                                                                                  3. RF / Wireless Development Kits
                                                                                                  4. RF / IF Development Kits
                                                                                                  Imprimer la page

                                                                                                  ESK 300

                                                                                                  Starter Kit, Wireless Module, Energy Harvesting, USB, 868 MHz

                                                                                                  ENOCEAN
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  ENOCEAN ESK 300
                                                                                                  FabricantENOCEAN
                                                                                                  Réf. FabricantESK 300
                                                                                                  Code Commande89T3686
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Modèle arrêté

                                                                                                  Informations produit

                                                                                                  ENOCEAN
                                                                                                  FabricantENOCEAN
                                                                                                  Réf. FabricantESK 300
                                                                                                  Code Commande89T3686
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerEnocean
                                                                                                  Silicon Core Number-
                                                                                                  Kit Application TypeWireless Connectivity
                                                                                                  Application Sub TypeWireless Module
                                                                                                  Kit ContentsECO 200, PTM 2xx, PTM 330, Rocker, STM 33x, USB 300, Optional Housing Components and User Manual
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  Aperçu du produit

                                                                                                  The ESK 300 is a starter kit that is designed to demonstrate energy harvesting and ultra low power radio technology. ESK 300 starter Kit illustrates the possibilities of energy harvesting wireless sensor technology through a selection of the major Enocean components. ESK 300 comes with electromechanical push button generators for switches and a solar powered temperatures sensor. Radio telegrams sent by the self powered sensors are received via USB gateway and visualized via PC software.

                                                                                                  • Frequency: 868MHz
                                                                                                  • PC software Dolphin View Basic visualizes and interprets Enocean radio telegrams
                                                                                                  • The PTM 210 enables implementation of wireless remote controls without batteries
                                                                                                  • ECO 200 is an energy converter for linear motion
                                                                                                  • The STM 33x enables wireless temperature sensors and room operating panels
                                                                                                  • USB 300 provides a bidirectional Enocean radio gateway via USB to the PC

                                                                                                  Applications

                                                                                                  Wireless, Communications & Networking

                                                                                                  Contenu

                                                                                                  User manual, USB 300 USB stick gateway, PTM 210 self powered push button switch, Rocker for push button switch, STM 33x self powered temperature sensor, ECO 200 push button energy generator, PTM 330 push button radio module, Housing example from SEMD, Housing example from BSC GmbH.

                                                                                                  Spécifications techniques

                                                                                                  Silicon Manufacturer

                                                                                                  Enocean

                                                                                                  Kit Application Type

                                                                                                  Wireless Connectivity

                                                                                                  Kit Contents

                                                                                                  ECO 200, PTM 2xx, PTM 330, Rocker, STM 33x, USB 300, Optional Housing Components and User Manual

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  Application Sub Type

                                                                                                  Wireless Module

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Documents techniques (3)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:5A991
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (17-Dec-2015)