Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Modèle arrêté
Informations produit
FabricantTAIYO YUDEN
Réf. FabricantWKSACVLAY-XZ
Code Commande77AH7122
Fiche technique
Silicon ManufacturerTaiyo Yuden
Silicon Core NumberWYSACVLAY-XZ
Kit Application TypeWireless Communication
Application Sub TypeWiFi
Kit ContentsWBSACVLAY-XZ WLAN Module Eval Board, Mini USB Interface, J Link Lite, Flat Cable, USB Cable
Product Range-
SVHCTo Be Advised
Aperçu du produit
- Evaluation kit for WLAN module WYSACVLAY-XZ with mini USB interface
- SMD type module with trace antenna
- IEEE802.11b/g/n conformity
- 1 to 11 channel (11bgn)
- UART interface (baud rate: 9600~2000000, default 115200)
- Built-in application processor, WLAN front end, flash memory, Xtal, power circuits
- Features WPA-2 using AES/CCMP along with legacy security
- Advanced Wi-Fi features include 802.11n, Micro-AP mode, client mode, WPS
- HTTP client, HTTPs client, WPS, IEEE power save/Deep sleep, Firmware update software
Contenu
WBSACVLAY-XZ WLAN module eval board, Mini USB interface, J Link Lite, Flat cable, USB cable.
Spécifications techniques
Silicon Manufacturer
Taiyo Yuden
Kit Application Type
Wireless Communication
Kit Contents
WBSACVLAY-XZ WLAN Module Eval Board, Mini USB Interface, J Link Lite, Flat Cable, USB Cable
SVHC
To Be Advised
Silicon Core Number
WYSACVLAY-XZ
Application Sub Type
WiFi
Product Range
-
Documents techniques (2)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :À déterminer
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit