Quantité | Prix |
---|---|
1+ | 271,140 $ |
Informations produit
Aperçu du produit
EVAL-ADIN1100EBZ is an evaluation platform for ADIN1100 and media converter functionality from 10BASE-Tx to 10BASE-T1L with ADIN1200 Ethernet PHY. This is a flexible platform enabling quick evaluation of the ADIN1100 robust, low power 10BASE-T1L PHY. The EVAL-ADIN1100EBZ provides 10Mbps single pair Ethernet (SPE) connections with devices across 1.7Km of cable. It offers two modes of operation for maximum flexibility. Connected to a PC via USB port, the full set of ADIN1100 register settings and features such as link quality monitoring and diagnostics can be accessed with the ADIN1100 GUI software. Alternatively, the EVAL-ADIN1100EBZ board can operate in standalone mode where it is configured by setting hardware configuration link and switches. On-board LEDs provide status indication.
- User friendly access to all ADIN1100 features
- GUI software on PC or standalone hardware configured operation
- Flexible power supplies and prototyping options
- On-board Arm Cortex-M ADuCM4050 microcontroller
- 10BASE-T1L to 10BASE-T media converter
Contenu
EVAL-ADIN1100EBZ board, 2x plugin screw terminal connectors for 10BASE-T1L cable and external power supply, Category 5e Ethernet cable with RJ45 connectors (1 meter), USB-A to micro USB-B cable (1m).
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Communication & Networking
Analog Devices
-
No SVHC (21-Jan-2025)
Ethernet PHY
ADIN1100CCPZ
Evaluation Board ADIN1100CCPZ, 2x Plugin Screw Terminal Connectors, Category 5e Ethernet & USB Cable
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit