2. Embedded Computers, Education & Maker Boards
                                                                                                  3. DSPIC / PIC
                                                                                                  4. Embedded Development Kits - DSPIC / PIC
                                                                                                  Imprimer la page

                                                                                                  ECIO40

                                                                                                  Development Module, 40 Pins, USB2.0, Programmable from USB

                                                                                                  AMPHENOL AEROSPACE
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  AMPHENOL AEROSPACE ECIO40
                                                                                                  FabricantAMPHENOL AEROSPACE
                                                                                                  Réf. FabricantECIO40
                                                                                                  Code Commande01P3438
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Modèle arrêté

                                                                                                  Informations produit

                                                                                                  AMPHENOL AEROSPACE
                                                                                                  FabricantAMPHENOL AEROSPACE
                                                                                                  Réf. FabricantECIO40
                                                                                                  Code Commande01P3438
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerMatrix
                                                                                                  No. of Bits8bit
                                                                                                  Silicon Family NamePICmicro
                                                                                                  Core ArchitecturePIC
                                                                                                  Core Sub-ArchitecturePIC18
                                                                                                  Silicon Core NumberPIC18F4455
                                                                                                  Kit Contents40-pin ECIO USB programmable microcontrollers
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  The ECIO40 is a powerful USB programmable single chip computer based on PICmicro microcontroller technology. The device has a 40pin DIL (0.6inch) footprint so that it is compatible with conventional DIL sockets and breadboards. The ECIO provides an incredibly simple way of controlling your projects. The device behaves just like a normal 18 series PICmicro microcontroller but when you plug the USB lead in and press the reset switch you can send a new program to the device. This makes the ECIO one of the lowest cost USB controllers in the World.

                                                                                                  • ECIO is suitable for use where direct programming from USB is required
                                                                                                  • Programmable from USB
                                                                                                  • Compatible with a free version of flow code
                                                                                                  • Includes boot loader software
                                                                                                  • Can draw power from USB
                                                                                                  • Usable with LabView and VB, C++ etc

                                                                                                  Applications

                                                                                                  Automotive, Lighting, Motor Drive & Control, Communications & Networking, Wireless, Sensing & Instrumentation, Power Management

                                                                                                  Remarques

                                                                                                  Use of FlowKit with ECIO for ARM is not currently supported.

                                                                                                  Spécifications techniques

                                                                                                  Silicon Manufacturer

                                                                                                  Matrix

                                                                                                  Silicon Family Name

                                                                                                  PICmicro

                                                                                                  Core Sub-Architecture

                                                                                                  PIC18

                                                                                                  Kit Contents

                                                                                                  40-pin ECIO USB programmable microcontrollers

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  No. of Bits

                                                                                                  8bit

                                                                                                  Core Architecture

                                                                                                  PIC

                                                                                                  Silicon Core Number

                                                                                                  PIC18F4455

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                  SVHC :To Be Advised