KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Embedded Computers, Education & Maker Boards
                                                                                                3. FPGA / CPLD
                                                                                                4. Embedded Daughter Boards & Modules - FPGA / CPLD
                                                                                                Imprimer la page

                                                                                                410-427

                                                                                                Zmod SDR Digitizer Module, AD9648BCPZ-125, 2 Channel ADC, SYZYGY Compatible Carrier Boards

                                                                                                DIGILENT
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                DIGILENT 410-427
                                                                                                DIGILENT 410-427
                                                                                                DIGILENT 410-427
                                                                                                FabricantDIGILENT
                                                                                                Réf. Fabricant410-427
                                                                                                Code Commande04AM2457
                                                                                                Votre numéro de pièce
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 5 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+364,180 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                364,18 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                DIGILENT
                                                                                                FabricantDIGILENT
                                                                                                Réf. Fabricant410-427
                                                                                                Code Commande04AM2457
                                                                                                Silicon ManufacturerAnalog Devices
                                                                                                Core Architecture-
                                                                                                Core Sub-Architecture-
                                                                                                Silicon Core NumberAD9648BCPZ-125
                                                                                                Silicon Family Name-
                                                                                                For Use WithSYZYGY Compatible Carrier Boards
                                                                                                Kit ContentsZmod SDR Digitizer Module 410-427
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (21-Jan-2025)

                                                                                                Aperçu du produit

                                                                                                410-427 is a Zmod SDR: SYZYGY-compatible analog-to-digital converter module for software-defined radio. This is a digitizer designed for software-defined radio and RF applications. It is a SYZYGY™-compatible pod containing a dual-channel ADC and the associated front end. The Zmod SDR is intended to be used with any SYZYGY™ compatible carrier board. It features a wide input bandwidth, allowing for under-sampling applications - capturing signals with frequencies much higher than the baseline 122.88 MS/s sample rate's associated Nyquist frequency. An on-board low-jitter clock generator and low-noise design provide the precision necessary to capture fast radio signals. When paired with an Eclypse Z7 host board, the Zmod is supported in GNU Radio, providing a convenient and familiar interface for SDR experts and researchers.

                                                                                                • 2 channels and 14-bit resolution
                                                                                                • Single-ended channel type
                                                                                                • ±1V input range
                                                                                                • 61μV absolute resolution
                                                                                                • 122.88MS/s, max sample rate
                                                                                                • 50 ohm at 10MHz input Impedance
                                                                                                • 35KHz - 470MHz at -12dB, 100KHz - 200MHz at -3dB analog bandwidth
                                                                                                • Reference cock: onboard or from SYZYGY host board

                                                                                                Contenu

                                                                                                Zmod SDR, Screws for securing the Zmod to compatible host board (4 M3x5mm), Digilent custom packaging with protective foam.

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Analog Devices

                                                                                                Core Sub-Architecture

                                                                                                -

                                                                                                Silicon Family Name

                                                                                                -

                                                                                                Kit Contents

                                                                                                Zmod SDR Digitizer Module 410-427

                                                                                                SVHC

                                                                                                No SVHC (21-Jan-2025)

                                                                                                Core Architecture

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                AD9648BCPZ-125

                                                                                                For Use With

                                                                                                SYZYGY Compatible Carrier Boards

                                                                                                Product Range

                                                                                                -

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (21-Jan-2025)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit