Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Disponible sur commande
Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.
| Quantité | Prix |
|---|---|
| 1+ | 193,640 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
193,64 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantDFROBOT
Réf. FabricantROB0147
Code Commande87AH9900
Fiche technique
Silicon Manufacturer-
No. of Bits-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit Contentsmicro:bit, Max:Bot Mainframe/Top Cover/Expansion Board, DC Motor, Wheel, Cables, Speaker, Sensors
Product Range-
SVHCNo SVHC (14-Jun-2023)
Aperçu du produit
- Max:bot DIY programmable robot kit for kids
- An entry-level DIY robot that maximizes children’s creativity
- Programmable toy for 8+ years old kids to learn about robotics
- 10+ electronic modules including motors, speakers, line trackers, distance sensors, gesture sensor
- Extendable with 50+ DFRobot Boson modules
- Detailed and vivid course material that teaches kids how to use Max:Bot
- Four AA battery power supply, 3.3V operating voltage
- 500mA maximum current, 5V micro USB power supply voltage
- 0°C to 60°C working temperature range
- Net dimension is 200mm x 150mm x 100mm, package dimension is 250mm x 130mm x 150mm
Contenu
micro:bit, Max:Bot mainframe, Max:Bot top cover, Max:Bot expansion board, Two DC motor, Two wheel, Front supporting wheel, Micro USB cable, Speaker, Two collision sensor, 3-way line tracker, Line tracking map, Ultrasonic distance sensor, Battery case, Two RGB light strip, Double sided tape, Four cable (short), Four cable (long), 2-way screw driver, Hex key, Four brass stand (short), Two brass stand (long), 25 M3 screws.
Spécifications techniques
Silicon Manufacturer
-
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
micro:bit, Max:Bot Mainframe/Top Cover/Expansion Board, DC Motor, Wheel, Cables, Speaker, Sensors
SVHC
No SVHC (14-Jun-2023)
No. of Bits
-
Core Architecture
-
Silicon Core Number
-
Product Range
-
Documents techniques (2)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (14-Jun-2023)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit