2 129 Résultats trouvés pour "PANASONIC"
Trouvez une vaste gamme de Film Capacitors dans Newark Électronique Canada, notamment General Purpose Film Capacitors, Power Film Capacitors, Noise Suppression & Safety Capacitors. Nous stockons une large gamme de Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Panasonic.
Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Suppression Class
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitor Dielectric Type
Capacitance Tolerance
Voltage Rating X
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Product Range
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Catégories
Film Capacitors
(2 129)
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,577 $ 10+ 0,294 $ 25+ 0,276 $ 50+ 0,259 $ 100+ 0,241 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | - | Radial Box - 2 Pin | - | 0.1µF | - | ± 10% | - | 200V | 400V | Through Hole | ECQE(F) Series | Radial Leaded | - | 10mm | 12mm | 6.3mm | 12mm | -40°C | 105°C | - | |||||
Each | 1+ 0,365 $ 10+ 0,198 $ 25+ 0,191 $ 50+ 0,185 $ 100+ 0,178 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | - | Radial Box - 2 Pin | - | 0.047µF | - | ± 10% | - | 150V | 250V | Through Hole | ECQE(F) Series | Radial Leaded | - | 7.5mm | 10.3mm | 4.5mm | 7.5mm | -40°C | 105°C | - | |||||
Each | 1+ 0,661 $ 10+ 0,410 $ 25+ 0,397 $ 50+ 0,381 $ 100+ 0,367 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | - | Radial Box - 2 Pin | - | 0.047µF | - | ± 10% | - | 250V | 630V | Through Hole | ECQE(F) Series | Radial Leaded | - | 10mm | 12mm | 6.5mm | 13.5mm | -40°C | 105°C | - | |||||
Each | 1+ 5,690 $ 10+ 3,730 $ 25+ 3,580 $ 50+ 3,420 $ 100+ 3,270 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 2 Pin | - | 5.6µF | - | ± 5% | - | - | 600V | Through Hole | ECWFG Series | Radial Leaded | GRADE II (Test Condition B) | 27.5mm | 31.5mm | 12mm | 24.5mm | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 1,000 $ 10+ 0,588 $ 25+ 0,558 $ 50+ 0,527 $ 100+ 0,497 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | - | Radial Box - 2 Pin | - | 1µF | - | ± 10% | - | 150V | 250V | Through Hole | ECQE(F) Series | Radial Leaded | - | 15mm | 18.5mm | 7.4mm | 15mm | -40°C | 105°C | - | |||||
1+ 0,116 $ 10+ 0,116 $ | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | Metallized PPS Stacked | - | 0805 [2012 Metric] | - | 2700pF | - | ± 2% | - | 30V | 50V | Surface Mount | ECHU(X) Series | Wraparound | GRADE II (Test Condition B) | - | 0.9mm | 1.25mm | 0.9mm | -55°C | 125°C | - | ||||||
1+ 0,107 $ 10+ 0,107 $ 100+ 0,107 $ | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | Metallized PPS Stacked | - | 0603 [1608 Metric] | - | 2200pF | - | ± 2% | - | 11V | 16V | Surface Mount | ECHU(X) Series | Wraparound | GRADE II (Test Condition B) | - | 0.7mm | 0.8mm | 0.7mm | -55°C | 125°C | - | ||||||
Each | 1+ 2,190 $ 10+ 1,600 $ 25+ 1,490 $ 50+ 1,370 $ 100+ 1,250 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 2 Pin | - | 0.82µF | - | ± 5% | - | 84V | 450V | Through Hole | ECWF(A) Series | PC Pin | GRADE II (Test Condition B) | 15mm | 19.7mm | 18.1mm | 14.2mm | -40°C | 105°C | - | |||||
Each | 1+ 2,350 $ 10+ 1,260 $ 25+ 1,250 $ 50+ 1,230 $ 100+ 1,210 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | - | Radial Box - 2 Pin | - | 1µF | - | ± 5% | - | 200V | 400V | Through Hole | ECQE(F) Series | Radial Leaded | - | 22.5mm | 18mm | 26mm | 18mm | -40°C | 105°C | - | |||||
Each | 1+ 1,020 $ 10+ 0,588 $ 25+ 0,574 $ 50+ 0,562 $ 100+ 0,548 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 2 Pin | - | 0.22µF | - | ± 10% | - | 141V | 630V | Through Hole | ECWFE Series | Radial Leaded | - | 22.5mm | 26mm | 6mm | 13mm | -40°C | 105°C | - | |||||
Each | 1+ 2,710 $ 10+ 2,170 $ 25+ 2,140 $ 50+ 2,120 $ 100+ 2,080 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | X2 | Radial Box - 2 Pin | - | 0.22µF | - | ± 10% | 310VAC | - | - | Through Hole | ECQUA Series | - | GRADE III (Test Condition B) | 22.5mm | - | - | - | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 2,030 $ 10+ 2,030 $ 25+ 2,030 $ 50+ 2,030 $ 100+ 2,030 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 2 Pin | - | 10µF | - | ± 5% | - | - | 600V | Through Hole | ECWFG Series | Radial Leaded | GRADE II (Test Condition B) | 27.5mm | 31.5mm | 13.5mm | 28.5mm | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 4,700 $ 10+ 3,050 $ 25+ 2,910 $ 50+ 2,770 $ 100+ 2,630 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 2 Pin | - | 4µF | - | ± 5% | - | - | 600V | Through Hole | ECWFG Series | Radial Leaded | GRADE II (Test Condition B) | 27.5mm | 31.5mm | 10.5mm | 21mm | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 7,410 $ 10+ 4,920 $ 25+ 4,800 $ 50+ 4,660 $ 100+ 4,540 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 2 Pin | - | 10µF | - | ± 5% | - | - | 600V | Through Hole | ECWFG Series | Radial Leaded | GRADE II (Test Condition B) | 27.5mm | 31.5mm | 13.5mm | 28.5mm | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 5,830 $ 10+ 3,830 $ 25+ 3,690 $ 50+ 3,560 $ 100+ 3,420 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 2 Pin | - | 6.8µF | - | ± 5% | - | - | 600V | Through Hole | ECWFG Series | Radial Leaded | GRADE II (Test Condition B) | 27.5mm | 31.5mm | 12mm | 24.5mm | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 2,770 $ 10+ 2,160 $ 25+ 2,080 $ 50+ 1,980 $ 100+ 1,890 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | - | Radial Box - 2 Pin | - | 4.7µF | - | ± 5% | - | 150V | 250V | Through Hole | ECQE(F) Series | Radial Leaded | - | 22.5mm | 21.5mm | 26mm | 21.5mm | -40°C | 105°C | - | |||||
Each | 1+ 1,150 $ 10+ 0,604 $ 25+ 0,588 $ 50+ 0,573 $ 100+ 0,556 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 2 Pin | - | 0.01µF | - | ± 3% | - | 283V | 800V | Through Hole | ECWH(A) Series | PC Pin | - | 12.5mm | 14.8mm | 15.4mm | 11.3mm | -40°C | 105°C | - | |||||
Each | 1+ 0,734 $ 10+ 0,395 $ 25+ 0,388 $ 50+ 0,381 $ 100+ 0,374 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | - | Radial Box - 2 Pin | - | 0.33µF | - | ± 10% | - | 150V | 250V | Through Hole | ECQE(F) Series | Radial Leaded | - | 10mm | 12mm | 6.5mm | 12mm | -40°C | 105°C | - | |||||
Each | 1+ 1,330 $ 10+ 0,780 $ 25+ 0,780 $ 50+ 0,780 $ 100+ 0,779 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 2 Pin | - | 1µF | - | ± 5% | - | 84V | 450V | Through Hole | ECWFD Series | Radial Leaded | - | 7.5mm | 17.5mm | 7.8mm | 16mm | -40°C | 110°C | - | |||||
Each (Supplied on Full Reel) Bobine complète | 3000+ 0,256 $ 6000+ 0,251 $ 12000+ 0,245 $ 18000+ 0,244 $ 30000+ 0,242 $ | Min : 3000 / Mult : 3000 | Metallized PPS Stacked | - | 0805 [2012 Metric] | - | 1500pF | - | ± 2% | - | 30V | 50V | Surface Mount | ECHU(X) Series | Wraparound | GRADE II (Test Condition B) | - | 2mm | 1.25mm | 0.9mm | -55°C | 125°C | - | |||||
Each | 1+ 5,410 $ 10+ 3,550 $ 25+ 3,490 $ 50+ 3,450 $ 100+ 3,400 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 2 Pin | - | 4µF | - | ± 5% | - | - | 800V | Through Hole | ECWFG Series | Radial Leaded | GRADE II (Test Condition B) | 27.5mm | 31.5mm | 13.5mm | 28.5mm | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 1,230 $ 10+ 0,861 $ 25+ 0,794 $ 50+ 0,727 $ 100+ 0,661 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 2 Pin | - | 0.33µF | - | ± 10% | - | 141V | 630V | Through Hole | ECWFE Series | Radial Leaded | - | 22.5mm | 26mm | 7mm | 14mm | -40°C | 105°C | - | |||||
Each | 1+ 4,230 $ 10+ 3,160 $ 25+ 2,800 $ 50+ 2,420 $ 100+ 2,060 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 2 Pin | - | 2.2µF | - | ± 5% | - | - | 800V | Through Hole | ECWFG Series | Radial Leaded | GRADE II (Test Condition B) | 27.5mm | 31.5mm | 10.5mm | 21mm | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 2,780 $ 10+ 2,280 $ 25+ 2,240 $ 50+ 2,200 $ 100+ 2,160 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | - | Radial Box - 2 Pin | - | 4.7µF | - | ± 10% | - | 63V | 100V | Through Hole | ECQE(F) Series | Radial Leaded | - | 22.5mm | 26mm | 7.5mm | 17mm | -40°C | 105°C | - | |||||
Each | 1+ 4,400 $ 10+ 2,980 $ 25+ 2,870 $ 50+ 2,760 $ 100+ 2,650 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 2 Pin | - | 4.7µF | - | ± 10% | - | 141V | 630V | Through Hole | ECWFD Series | Radial Leaded | - | 22.5mm | 25.3mm | 18.3mm | 23.9mm | -40°C | 110°C | - | |||||