Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 82,350 $ |
Informations produit
Aperçu du produit
The PIVIEW is a high quality, high performance, convenient and compact HDMI to VGA conversion cable. It converts the digital HDMI video signals which are outputted from Raspberry Pi, into an analog signal required by the widely used VGA based computer displays still widely used around the world. It is a portable digital to analog adapter cable, converting standard HDMI input to VGA output. It is widely applicable where computer/DVD/digital set top box/laptop/a range of HD sources output's digital signal but some display devices such as TV/monitor/projector doesn't have digital input interface. This VIEW adapter cable offers a simple display device connectivity solution.
- Plug and play, no external power supply required
- The device handles display resolutions of up to 720p/1080i/1080p
- Standard HDMI male input
- VGA female output
- 99% high purity oxygen free copper wire core, gold plated terminals and gold plated plug
Applications
Consumer Electronics, Imaging, Video & Vision, Multimedia, Portable Devices
Avertissements
Desktop and laptop computers, limit current they deliver to USB sockets to a maximum of 500mA. Because PiView is powered by Raspberry Pi, this limitation can result in impaired video performance.
Remarques
Compatible with Raspberry Pi Model A/B/B+
Spécifications techniques
HDMI Type A Plug
Raspberry Pi 2 Model B, Raspberry Pi B+/A+/B/A
-
-
To Be Advised
HDMI to VGA Adapter
D Sub 15 Position Receptacle
-
-
Documents techniques (3)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
Certificat de conformité du produit