2. RF & Wireless
                                                                                                3. Wireless Modules
                                                                                                4. Bluetooth Modules
                                                                                                Imprimer la page

                                                                                                PIC32WM-BZ6204UE-I

                                                                                                BLUETOOTH MODULE, BLE 6.0, 1.9 TO 3.6V

                                                                                                Date/Lot Code

                                                                                                MICROCHIP
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                MICROCHIP PIC32WM-BZ6204UE-I
                                                                                                MICROCHIP PIC32WM-BZ6204UE-I
                                                                                                MICROCHIP PIC32WM-BZ6204UE-I
                                                                                                FabricantMICROCHIP
                                                                                                Réf. FabricantPIC32WM-BZ6204UE-I
                                                                                                Code Commande59AM2826
                                                                                                Gamme de produitPIC32-BZ6 Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                200 En Stock
                                                                                                QuantitéPrix
                                                                                                1+17,860 $
                                                                                                10+17,080 $
                                                                                                25+16,050 $
                                                                                                50+14,390 $
                                                                                                100+13,570 $
                                                                                                250+13,200 $
                                                                                                500+13,030 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                17,86 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                MICROCHIP
                                                                                                FabricantMICROCHIP
                                                                                                Réf. FabricantPIC32WM-BZ6204UE-I
                                                                                                Code Commande59AM2826
                                                                                                Gamme de produitPIC32-BZ6 Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Bluetooth VersionBluetooth LE 6.0
                                                                                                Bluetooth ClassClass 1, Class 2, Class 3
                                                                                                InterfacesI2C, SPI, UART
                                                                                                Receiver Sensitivity Rx-95 dBm
                                                                                                Receiver Sensitivity Rx-95 dBm
                                                                                                Supply Voltage Range1.9V to 3.6V
                                                                                                Supply Voltage Range1.9 V to 3.6 V
                                                                                                Operating Temperature Range-40°C to +85°C
                                                                                                CertificationsCE, FCC, ISED
                                                                                                CertificationsCE, FCC, ISED
                                                                                                Product RangePIC32-BZ6 Series
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Aperçu du produit

                                                                                                PIC32WM-BZ6204UE-I is a PIC32-BZ6 family, multiprotocol, wireless microcontroller module that provides exceptional scalability, flexible connectivity and versatile peripherals. The PIC32-BZ6 family is a high-performance, low-power, integrated wireless microcontroller unit (MCU) powered by 128 MHz ARM® Cortex®-M4F processor. The PIC32-BZ6 family combines robust security features with extensive wireless connectivity options, including Bluetooth® and IEEE 802.15.4 protocols. With 2 MB of Flash and 512 KB of RAM, the PIC32-BZ6 family provides ample memory for complex applications, while its Secure Boot feature with an immutable root of trust ensures reliable and secure operation. Equipped with a rich set of peripherals, including analogue and digital signal processing, communication interfaces, Quadrature Encoder Interface (QEI), and touch sensing, the PIC32-BZ6 family can support a wide range of applications.

                                                                                                • Highly integrated wireless supporting Bluetooth LE, Thread and proprietary protocols 
                                                                                                • Provides 54 GPIOs with 19 ADC channels, 1 DAC, and hardware CVD touch support
                                                                                                • Features USB full-speed interface and four PWM outputs for motor control
                                                                                                • Dual CAN interfaces enable robust industrial communication
                                                                                                • RF performance with –108 dBm RX sensitivity and +11 dBm TX output power
                                                                                                • Ultra-low deep sleep current of 0.08µA
                                                                                                • Touch and graphics for advanced user interfaces
                                                                                                • Secure boot with AES-256, SHA-384, PKA, and TRNG for enhanced security
                                                                                                • Operates from 1.9V to 3.6V across –40°C to +85°C temperature range
                                                                                                • 83-pin wireless module with U.FL antenna connector in compact 19 x 25mm size

                                                                                                Spécifications techniques

                                                                                                Bluetooth Version

                                                                                                Bluetooth LE 6.0

                                                                                                Interfaces

                                                                                                I2C, SPI, UART

                                                                                                Receiver Sensitivity Rx

                                                                                                -95 dBm

                                                                                                Supply Voltage Range

                                                                                                1.9 V to 3.6 V

                                                                                                Certifications

                                                                                                CE, FCC, ISED

                                                                                                Product Range

                                                                                                PIC32-BZ6 Series

                                                                                                Bluetooth Class

                                                                                                Class 1, Class 2, Class 3

                                                                                                Receiver Sensitivity Rx

                                                                                                -95 dBm

                                                                                                Supply Voltage Range

                                                                                                1.9V to 3.6V

                                                                                                Operating Temperature Range

                                                                                                -40°C to +85°C

                                                                                                Certifications

                                                                                                CE, FCC, ISED

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Documents techniques (2)

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :No SVHC (04-Feb-2026)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit

                                                                                                Traçabilité des produits
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Tous droits réservés.