2. Semiconductors - Discretes
                                                                                                  3. Diodes & Rectifiers
                                                                                                  4. Schottky Diodes
                                                                                                  5. Schottky Rectifier Diodes
                                                                                                  Imprimer la page

                                                                                                  RB160M-60TR

                                                                                                  Schottky Rectifier, General Purpose, 60 V, 1 A, Single, SOD-123, 2 Pins, 550 mV

                                                                                                  ROHM
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  ROHM RB160M-60TR
                                                                                                  FabricantROHM
                                                                                                  Réf. FabricantRB160M-60TR
                                                                                                  Code Commande74M4180
                                                                                                  Gamme de produitRB160
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Modèle arrêté

                                                                                                  Informations produit

                                                                                                  ROHM
                                                                                                  FabricantROHM
                                                                                                  Réf. FabricantRB160M-60TR
                                                                                                  Code Commande74M4180
                                                                                                  Gamme de produitRB160
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Repetitive Peak Reverse Voltage60V
                                                                                                  Average Forward Current1A
                                                                                                  Diode ConfigurationSingle
                                                                                                  Diode Case StyleSOD-123
                                                                                                  No. of Pins2Pins
                                                                                                  Forward Voltage Max550mV
                                                                                                  Forward Surge Current30A
                                                                                                  Operating Temperature Max150°C
                                                                                                  Diode MountingSurface Mount
                                                                                                  Product RangeRB160
                                                                                                  Qualification-
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Produits de remplacement pour RB160M-60TR

                                                                                                  1 produit trouvé

                                                                                                  Aperçu du produit

                                                                                                  The RB160M-60TR is a Schottky barrier diode features low VF, low IR, small power mould type (PMDU) and high ESD resistant. Silicon epitaxial planar construction. Suitable for general rectification.

                                                                                                  • High reliability
                                                                                                  • 40pF (VR=10V, f=1MHz) Capacitance between terminals

                                                                                                  Applications

                                                                                                  Consumer Electronics, Computers & Computer Peripherals, Portable Devices, HVAC, Motor Drive & Control

                                                                                                  Avertissements

                                                                                                  ESD sensitive device, take proper precaution while handling the device.

                                                                                                  Spécifications techniques

                                                                                                  Repetitive Peak Reverse Voltage

                                                                                                  60V

                                                                                                  Diode Configuration

                                                                                                  Single

                                                                                                  No. of Pins

                                                                                                  2Pins

                                                                                                  Forward Surge Current

                                                                                                  30A

                                                                                                  Diode Mounting

                                                                                                  Surface Mount

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Average Forward Current

                                                                                                  1A

                                                                                                  Diode Case Style

                                                                                                  SOD-123

                                                                                                  Forward Voltage Max

                                                                                                  550mV

                                                                                                  Operating Temperature Max

                                                                                                  150°C

                                                                                                  Product Range

                                                                                                  RB160

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Y-Ex

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                  SVHC :No SVHC (15-Jan-2018)
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
                                                                                                  Corporate Responsibility